Thyristors - SCR Modules:
9 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
SCR Module Type
Peak Repetitive Off State Voltage
Gate Trigger Current Max
Average On State Current
Average Forward Current
On State RMS Current
Peak Non Repetitive Surge Current
Gate Trigger Voltage Max
Holding Current Max
Operating Temperature Max
Repetitive Peak Reverse Voltage
Thyristor Case Style
No. of Pins
Thyristor Mounting
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 405,360 $ 6+ 403,940 $ 10+ 402,530 $ | Min : 1 / Mult : 1 | Series Connected - SCRs | 1.6kV | 250mA | 600A | 600A | 1.05kA | 21kA | 2V | 300mA | 125°C | 1.6kV | 1.6kV | Module | 7Pins | Panel | |||||
POWEREX | Each | Prix non disponible. Veuillez contacter le service clientèle. | Single SCR | 1.8kV | 150mA | 600A | 600A | 950A | 7.3kA | 5V | - | 125°C | 1.8kV | - | TO-200AB | - | Panel | |||||
POWEREX | Each | Prix non disponible. Veuillez contacter le service clientèle. | Single SCR | 600V | 150mA | 600A | 600A | 950A | 7.3kA | 5V | - | 125°C | 600V | 1.6kV | Pow-R-Disc | - | Panel | |||||
Each | 1+ 1 205,730 $ 5+ 1 188,870 $ 10+ 1 172,000 $ 25+ 1 104,550 $ | Min : 2 / Mult : 1 | Series Connected - SCRs | 2kV | 200mA | 600A | 600A | 1.665kA | 46.4kA | 4.5V | 300mA | 125°C | 2kV | 2kV | Module | 7Pins | Panel | |||||
POWEREX | Each | Prix non disponible. Veuillez contacter le service clientèle. | Single SCR | 6kV | 200mA | 600A | 600A | 942A | 7.307kA | 3V | - | 125°C | 6kV | 6kV | Module | - | Panel | |||||
POWEREX | Each | Prix non disponible. Veuillez contacter le service clientèle. | Single SCR | 1.2kV | 150mA | 600A | 600A | 950A | 7.3kA | 5V | - | 125°C | 1.2kV | 1.2kV | Pow-R-Disc | - | Panel | |||||
Each | 1+ 537,950 $ | Min : 1 / Mult : 1 | Series Connected - SCRs | 1.6kV | 250mA | 600A | 600A | 900A | 17kA | 2.2V | 300mA | 125°C | 1.6kV | 1.6kV | Module | 7Pins | Panel | |||||
Each | 1+ 402,650 $ 6+ 401,050 $ 10+ 399,430 $ | Min : 1 / Mult : 1 | Series Connected - SCRs | 1.6kV | 250mA | 600A | 600A | 1.05kA | 21kA | 2V | 300mA | 125°C | 1.6kV | 1.6kV | Module | 5Pins | Panel | |||||
Each | 1+ 385,060 $ | Min : 1 / Mult : 1 | Single SCR | 1.6kV | 250mA | 600A | 600A | 1.05kA | 17kA | 2.2V | 300mA | 135°C | 1.6kV | 1.6kV | Module | 4Pins | Panel |