Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantINFINEON
Réf. FabricantTT570N16KOFHPSA2Copie
Code Commande49AC0865
Fiche technique
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max250mA
Average On State Current600A
Average Forward Current600A
On State RMS Current900A
Gate Trigger Voltage Max2.2V
Peak Non Repetitive Surge Current17kA
Holding Current Max300mA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Spécifications techniques
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
250mA
Average Forward Current
600A
Gate Trigger Voltage Max
2.2V
Holding Current Max
300mA
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Peak Repetitive Off State Voltage
1.6kV
Average On State Current
600A
On State RMS Current
900A
Peak Non Repetitive Surge Current
17kA
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
7Pins
Product Range
-
Documents techniques (2)
Législation et Questions environnementales
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (25-Jun-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
Traçabilité des produits