Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 10 semaine(s)
Informations produit
FabricantPOWEREX
Réf. FabricantT9KC600603DH
Code Commande58T6087
Fiche technique
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage6kV
Gate Trigger Current Max200mA
Average Forward Current600A
Average On State Current600A
On State RMS Current942A
Peak Non Repetitive Surge Current7.307kA
Holding Current Max-
Gate Trigger Voltage Max3V
Repetitive Peak Reverse Voltage6kV
Repetitive Peak Reverse Voltage6kV
Operating Temperature Max125°C
Thyristor Case StyleModule
No. of Pins-
Thyristor MountingPanel
Product Range-
Spécifications techniques
SCR Module Type
Single SCR
Gate Trigger Current Max
200mA
Average On State Current
600A
Peak Non Repetitive Surge Current
7.307kA
Gate Trigger Voltage Max
3V
Repetitive Peak Reverse Voltage
6kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Peak Repetitive Off State Voltage
6kV
Average Forward Current
600A
On State RMS Current
942A
Holding Current Max
-
Repetitive Peak Reverse Voltage
6kV
Operating Temperature Max
125°C
No. of Pins
-
Product Range
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (17-Jan-2023)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit