Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantTE CONNECTIVITY - CROMPTON
Réf. Fabricant013-75AA-LSXX-C7-B3Copie
Code Commande75R4662
Votre numéro de pièce
Available to Order by Phone
Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
Informations produit
FabricantTE CONNECTIVITY - CROMPTON
Réf. Fabricant013-75AA-LSXX-C7-B3Copie
Code Commande75R4662
Transistor PolarityPNP
Collector Emitter Voltage Max-15V
Collector Emitter Voltage V(br)ceo-15V
Transition Frequency5GHz
Power Dissipation Pd300mW
Power Dissipation300mW
Continuous Collector Current-25mA
DC Collector Current-25mA
DC Current Gain hFE50hFE
Transistor Case StyleSOT-23
No. of Pins3Pins
RF Transistor CaseSOT-23
DC Current Gain hFE Min50hFE
Transistor MountingSurface Mount
Operating Temperature Max175°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Aperçu du produit
The BFT92 is a PNP Wideband Transistor encapsulated in a plastic package. It is primarily intended for use in RF wideband amplifiers, such as in aerial amplifiers, radar systems, oscilloscopes and spectrum analysers. It has excellent wideband properties and low-noise up to high frequencies.
- Low inter-modulation distortion
- High power gain
- Very high transition frequency
Applications
Industrial, RF Communications, Power Management
Spécifications techniques
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
-15V
Power Dissipation Pd
300mW
Continuous Collector Current
-25mA
DC Current Gain hFE
50hFE
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Operating Temperature Max
175°C
Product Range
-
SVHC
To Be Advised
Collector Emitter Voltage Max
-15V
Transition Frequency
5GHz
Power Dissipation
300mW
DC Collector Current
-25mA
Transistor Case Style
SOT-23
RF Transistor Case
SOT-23
Transistor Mounting
Surface Mount
Qualification
-
MSL
-
Législation et Questions environnementales
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit