Single Bipolar Junction Transistors - BJT:
6 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transistor Polarity
Collector Emitter Voltage V(br)ceo
Collector Emitter Voltage Max
Continuous Collector Current
Power Dissipation
Power Dissipation Pd
DC Collector Current
Transistor Case Style
Transistor Mounting
DC Current Gain hFE
No. of Pins
Transition Frequency
DC Current Gain hFE Min
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,150 $ 10+ 5,950 $ 25+ 5,680 $ 50+ 5,410 $ 100+ 5,130 $ Plus de tarifs | Min : 1 / Mult : 1 | NPN | 350V | 350V | 30A | 230W | 230W | 30A | TO-264 | Through Hole | 80hFE | 3Pins | 35MHz | 80hFE | 150°C | - | - | - | |||||
Each | 1+ 10,140 $ 10+ 7,500 $ 25+ 7,020 $ 50+ 6,550 $ 100+ 6,080 $ | Min : 1 / Mult : 1 | NPN | 90V | 90V | 30A | 200W | 200W | 30A | TO-204 | Through Hole | 25hFE | 2Pins | 2MHz | 25hFE | 200°C | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 13,970 $ 10+ 9,410 $ 25+ 9,160 $ 60+ 8,910 $ 120+ 8,660 $ Plus de tarifs | Min : 1 / Mult : 1 | NPN | 450V | 450V | 30A | 250W | 250W | 30A | TO-247 | Through Hole | 4hFE | 3Pins | 13MHz | 4hFE | 150°C | - | - | - | |||||
Each | 1+ 9,850 $ 10+ 6,660 $ 25+ 6,470 $ 60+ 6,290 $ 120+ 6,090 $ Plus de tarifs | Min : 1 / Mult : 1 | PNP | 250V | 250V | 30A | 200W | 200W | 30A | TO-247 | Through Hole | 20hFE | 3Pins | 4MHz | 20hFE | 150°C | - | - | - | |||||
Each | 1+ 12,220 $ 10+ 9,720 $ 25+ 9,260 $ 50+ 8,800 $ 100+ 8,340 $ | Min : 1 / Mult : 1 | PNP | 100V | 100V | 30A | 200W | 200W | 30A | TO-204AA | Through Hole | 100hFE | 2Pins | 2MHz | 100hFE | 200°C | - | - | - | |||||
27AC9004 RoHS | Each | 1+ 6,340 $ | Min : 200 / Mult : 100 | PNP | 100V | 100V | 30A | 200W | 200W | 30A | TO-204AA | Through Hole | 100hFE | 2Pins | 2MHz | 100hFE | 200°C | - | MJxxxx Series | - |