Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Available to Order by Phone
Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
Informations produit
FabricantMULTICOMP PRO
Réf. FabricantBAT54ACopie
Code Commande03C3670
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo230V
Collector Emitter Voltage Max230V
Continuous Collector Current17A
DC Collector Current17A
Power Dissipation Pd200W
Power Dissipation200W
Transistor MountingThrough Hole
DC Current Gain hFE50hFE
Transistor Case StyleMT-200
No. of Pins3Pins
Transition Frequency35MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Aperçu du produit
The 2SA1295 is a silicon PNP Epitaxial Planar Transistor for audio and general purpose applications. LAPT (Large Area Parallel Transistor) line which use multiple thermally-coupled transistors in parallel. The result is composite transistors that maintain their excellent linear gain characteristics even at full output current and provide extended frequency response, typically to 40MHz. Best of all, however, is their extraordinary resistance to secondary breakdown. No other audio transistor can match Sanken for power handling at over 100V.
- Complement to 2SC3264
- 2-Screw Mount Package
Applications
Audio, Industrial
Spécifications techniques
Transistor Polarity
PNP
Collector Emitter Voltage Max
230V
DC Collector Current
17A
Power Dissipation
200W
DC Current Gain hFE
50hFE
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Qualification
-
MSL
-
Collector Emitter Voltage V(br)ceo
230V
Continuous Collector Current
17A
Power Dissipation Pd
200W
Transistor Mounting
Through Hole
Transistor Case Style
MT-200
Transition Frequency
35MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Législation et Questions environnementales
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit