Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Available to Order by Phone
Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
Informations produit
FabricantNXP
Réf. FabricantPCF8574AT/3,518Copie
Code Commande70R9196
Output Power x Channels @ Load6W x 2 @ 4Ohm
Audio Amplifier TypeB
No. of Channels2Channels
Supply Voltage Range6V to 18V
IC Case / PackageDIP
No. of Pins18Pins
Load Impedance4ohm
Output Type2 x Stereo
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Amplifier Case StyleDIP
Amplifier ClassB
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power6W
Spécifications techniques
Output Power x Channels @ Load
6W x 2 @ 4Ohm
No. of Channels
2Channels
IC Case / Package
DIP
Load Impedance
4ohm
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Amplifier Class
B
No. of Channels
2 Channel
Audio Amplifier Type
B
Supply Voltage Range
6V to 18V
No. of Pins
18Pins
Output Type
2 x Stereo
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Automotive Qualification Standard
-
Output Power
6W
Législation et Questions environnementales
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit