Informations produit
Aperçu du produit
The MAX3747AEUB+T is a 155Mbps to 3.2Gbps, low power SFP limiting amplifier in 10 pin µMAX package. It is multirate limiting amplifier function as data quantizer for OC-3 through OC-48 synchronous optical network (SONET), fibre channel and gigabit Ethernet optical receiver. It is pin-for-pin compatible with the SY88993V from Micrel Semiconductor, Inc. The amplifier accepts a wide range of input voltages and provides constant level, current mode logic (CML) output voltages with controlled edge speeds, output voltage is 800mVP-P. This limiting amplifier features a programmable loss of signal detect (LOS) and an optional disable function (DISABLE) that can be combined to implement squelch. It is used in gigabit Ethernet SFP/SFF optical transceiver modules, 1G/2G fibre-channel SFP/SFF optical transceiver modules, multirate OC-3 to OC-48 FEC SFP/SFF optical transceiver modules, 10G LX4 transceiver modules.
- Supply voltage range is 2.97V to 3.63V
- Operating temperature range from -40°C to 85°C
- Gain is greater than 57dB
- Supply current is 18mA excluding CML output current & 36mA including CML output current
- Chatter free LOS with programmable threshold
- Output DISABLE function
- PECL-compatible inputs
- Input amplitude is <lt/> 10^12 BER with 2mVP-P
- Power supply noise rejection is 30dB at f <lt/> 2MHz
Applications
Signal Processing
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
-
3.63V
10Pins
-40°C
-
No SVHC (25-Jun-2025)
-
2.97V
µMAX
Surface Mount
85°C
MSL 1 - Unlimited
µMAX
Documents techniques (1)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit