Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 250+ | 0,931 $ |
| 500+ | 0,913 $ |
| 750+ | 0,894 $ |
| 1250+ | 0,876 $ |
| 2500+ | 0,856 $ |
| 6250+ | 0,838 $ |
| 12500+ | 0,820 $ |
Informations produit
Aperçu du produit
The MCP6272-E/MS is an Operational Amplifier provides wide bandwidth for the current. This family has a 2MHz gain bandwidth product (GBWP) and a 65° phase margin. This family also operates from a single supply voltage as low as 2V, while drawing 170µA (typical) quiescent current. The MCP6272 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300mV to VSS - 300mV. This family of op amps is designed with Microchip's advanced CMOS process.
- ±3mV Maximum input offset voltage
- 65dB (typical) Common mode rejection ratio
- 70dB Typical power supply rejection ratio
- Rail-to-rail input/output
- Unity gain stable
Applications
Automotive, Portable Devices, Computers & Computer Peripherals, Power Management
Avertissements
ESD sensitive device, take proper precaution while handling the device.
Spécifications techniques
2 Amplifier
0.9V/µs
MSOP
-40°C
-
MSL 1 - Unlimited
2MHz
2V to 6V
8Pins
125°C
AEC-Q100
No SVHC (17-Jan-2023)
Documents techniques (2)
Produits de remplacement pour MCP6272-E/MS
1 produit trouvé
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit