Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 4,480 $ |
| 10+ | 3,370 $ |
| 25+ | 3,090 $ |
| 50+ | 2,960 $ |
| 100+ | 2,830 $ |
| 250+ | 2,770 $ |
Informations produit
Produits de remplacement pour CA3240EZ
1 produit trouvé
Aperçu du produit
The CA3240EZ is a 4.5MHz Dual BiMOS Operational Amplifier with MOSFET input/bipolar output. The CA3240A is the dual versions of the popular CA3140 series integrated circuit operational amplifiers. They combine the advantages of MOS and bipolar transistors on the same monolithic chip. The gate-protected MOSFET (PMOS) input transistors provide high input impedance and a wide common-mode input voltage range (typically to 0.5V below the negative supply rail). The bipolar output transistors allow a wide output voltage swing and provide a high output current capability.
- Internally compensated
- MOSFET input stage - Very high input impedance (ZIN) 1.5TΩ (typical)
- Directly replaces industry type 741 in most applications
Applications
Automotive, Portable Devices, Sensing & Instrumentation, Power Management
Avertissements
ESD sensitive device, take proper precaution while handling the device.
Spécifications techniques
2 Amplifier
9V/µs
DIP
-40°C
-
4.5MHz
4V to 36V
8Pins
85°C
No SVHC (10-Jun-2022)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit