Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantANALOG DEVICES
Réf. FabricantAD811ARZ-16Copie
Délai d’approvisionnement standard du fabricant15 semaines
Code Commande53AK9885
Votre numéro de pièce
47 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 23,880 $ |
| 10+ | 18,940 $ |
| 25+ | 17,990 $ |
| 50+ | 17,040 $ |
| 100+ | 16,570 $ |
| 250+ | 16,100 $ |
| 500+ | 15,650 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
23,88 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantANALOG DEVICES
Réf. FabricantAD811ARZ-16Copie
Délai d’approvisionnement standard du fabricant15 semaines
Code Commande53AK9885
Fiche technique
IC TypeVideo Amplifier
No. of Amplifiers1Amplifiers
Gain Bandwidth140MHz
Slew Rate2500V/µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current100mA
Amplifier Case StyleWSOIC
Supply Voltage Range9V to 36V, ± 4.5V to ± 18V
Supply Voltage Range9V to 36V, ± 4.5V to ± 18V
IC Case / PackageWSOIC
No. of Pins16Pins
Amplifier OutputSingle Ended
Product Range-
SVHCNo SVHC (04-Feb-2026)
Aperçu du produit
AD811 is a wideband current feedback operational amplifier optimized for broadcast-quality video systems. It is suitable for use in video crosspoint switchers, multimedia broadcast systems, HDTV compatible systems, video line drivers, distribution amplifiers, ADC/DAC buffers, DC restoration circuits, medical (ultrasound, PET, gamma, counter applications).
- Flexible operation: specified for ±5V and ±15V operation
- Small signal -3dB bandwidth is 140MHz at G = +1
- 40MHz full power bandwidth
- 400V/µs typ slew rate
- 0.01% differential gain at f = 3.58MHz
- 0.01° differential phase f = 3.58MHz
- 3mV max input offset voltage and 5µV/°C typ offset voltage drift
- 1.9nV/√Hz typ input voltage noise and 20pA/√Hz typ input current noise
- 16 lead WSOIC package
- Operating temperature range from -40 to 85°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
IC Type
Video Amplifier
Gain Bandwidth
140MHz
Operating Temperature Min
-40°C
Output Current
100mA
Supply Voltage Range
9V to 36V, ± 4.5V to ± 18V
IC Case / Package
WSOIC
Amplifier Output
Single Ended
MSL
MSL 1 - Unlimited
No. of Amplifiers
1Amplifiers
Slew Rate
2500V/µs
Operating Temperature Max
85°C
Amplifier Case Style
WSOIC
Supply Voltage Range
9V to 36V, ± 4.5V to ± 18V
No. of Pins
16Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Documents techniques (4)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (04-Feb-2026)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit