Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantSTMICROELECTRONICS
Réf. FabricantM4T28-BR12SH1Copie
Code Commande89K1437
Gamme de produitM4T28-BR12SH; M4T32-BR12SH
Votre numéro de pièce
Available to Order by Phone
Pour plus d'informations sur le dernier état du stock, veuillez nous contacter.
Informations produit
FabricantSTMICROELECTRONICS
Réf. FabricantM4T28-BR12SH1Copie
Code Commande89K1437
Gamme de produitM4T28-BR12SH; M4T32-BR12SH
Fiche technique
Battery Capacity48mAh
Supply Voltage3V
Battery TypeLithium
Oscillator Frequency32.768kHz
Digital IC CaseSMD
No. of Pins28Pins
Load Capacitance12.5pF
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeM4T28-BR12SH; M4T32-BR12SH
MSL-
SVHCNo SVHC (15-Jan-2018)
Aperçu du produit
The M4T28-BR12SH1 SNAPHAT top is a detachable lithium power source. The SNAPHAT top contains both the battery and crystal and is designed to be snapped on after the SOIC is surface mounted on the PC board. Thus the two piece solution prevents the battery and crystal from being exposed to the high temperatures of the surface mount process.
- Provides battery backup power for non volatile TIMEKEEPER and supervisor devices
- Removable battery avoids heat associated with surface mount process
- Snaps directly onto surface mounted SNAPHAT SOIC
- Battery capacity: 48mAh
- Keyed insertion to ensure proper assembly
- Removable for replacement and proper disposal
Applications
Clock & Timing, Consumer Electronics, Embedded Design & Development, Portable Devices
Spécifications techniques
Battery Capacity
48mAh
Battery Type
Lithium
Digital IC Case
SMD
Load Capacitance
12.5pF
Operating Temperature Max
70°C
MSL
-
Supply Voltage
3V
Oscillator Frequency
32.768kHz
No. of Pins
28Pins
Operating Temperature Min
0°C
Product Range
M4T28-BR12SH; M4T32-BR12SH
SVHC
No SVHC (15-Jan-2018)
Documents techniques (2)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (15-Jan-2018)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit