| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 2,160 $ | 2,16 $ |
| Total Prix | 2,16 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 2,160 $ |
| 50+ | 1,530 $ |
| 100+ | 1,380 $ |
| 250+ | 1,320 $ |
| 500+ | 1,280 $ |
| 1000+ | 1,250 $ |
| 2500+ | 1,220 $ |
| 5000+ | 1,200 $ |
Informations produit
Aperçu du produit
SLG46621V is a GreenPAK™ programmable mixed-signal matrix with dual supply in STQFN-20 package. SLG46621 provides a small, low power component for commonly used mixed-signal functions. The user creates their circuit design by programming the one time Non-Volatile Memory to configure the interconnect logic, the I/O pins and the macro cells of the SLG46621. This highly versatile device allows a wide variety of mixed-signal functions to be designed within a very small, low power single integrated circuit. The additional power supply on the SLG46621 provides the ability to interface two independent voltage domains within the same design. Users can configure pins, dedicated to each power supply, as inputs, outputs, or both (controlled dynamically by internal logic) to both VDD and VDD2 voltage domains. Using the available macro-cells designers can implement mixed-signal functions bridging both domains or simply pass through level-translation in both high to low and low to high directions.
- 8-bit successive approximation register analogue-to-digital converter
- ADC 3-bit programmable gain amplifier, two digital-to-analogue converters
- Six analogue comparators, two voltage references, twenty five combinatorial look up tables
- One combination function marcocells
- Three digital comparators/pulse width modulators (DCMPs /PWMs) w/selectable deadband
- Ten counters/delays (CNT/DLY), twelve D flip-flops/latches, two pipe delays - 16 stage/2 output
- Two programmable delays w/ edge detection
- Three internal oscillators, power-on-reset
- 1.8V (±5%) to 5V (±10%) supply
- Operating temperature range from -40°C to 85°C
Spécifications techniques
Dual Supply Programmable Mixed Signal Matrix with ASM
26LUTs
1.8V to 5V
SLG46621V-SKT
MSL 1 - Unlimited
17GPIOs
1.8V to 5V
STQFN-20 (2mm x 3mm)
-
No SVHC (25-Jun-2025)
Documents techniques (2)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit