Informations produit
Aperçu du produit
ADAR7251 is a 16bit, 4-channel, simultaneous sampling analogue-to-digital converter (ADC) designed especially for applications such as automotive LSR-FMCW or FSK-FMCW radar systems. Each of the four channels contains a low noise amplifier (LNA), a programmable gain amplifier (PGA), an equalizer, a multibit Σ-Δ ADC and a decimation filter. The front-end circuitry is designed to allow direct connection to an MMIC output with few external passive components. The ADAR7251 eliminates the need for a high order antialiasing filter, driver op amps and external bipolar supplies. The ADAR7251 also offers precise channel-to-channel drift matching. The ADAR7251 features an on-chip phase-locked loop(PLL) that allows a range of clock frequencies for flexibility in the system. Typical application includes automotive LSR systems and data acquisition systems.
- Low noise of 2.4nV/√Hz input referred voltage noise at maximum gain setting
- Wide input signal bandwidth of 500KHz at 1.2MSPS sample rate, 16bit resolution
- Additional sample rates supported are 300KSPS, 450KSPS, 600KSPS, 900KSPS and 1.8MSPS
- 4 differential simultaneous sampling channels and no active antialiasing filter required
- LNA and PGA with 45dB gain range in 6dB steps and selectable equalizer
- Flexible data port supports serial or parallel mode and supports FSK mode for FMCW radar systems
- On-chip 1.5V reference, internal oscillator/PLL input of 16MHz to 54MHz
- High speed serial data interface, SPI control and 2 general-purpose inputs/outputs
- Single supply operation of 3.3V
- 48 lead LFCSP package, operating temperature range from -40°C to 125°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Delta-Sigma
16bit
4Channels
Differential, Single Ended
2.97V
3.6V
48Pins
-40°C
Quad 16-Bit Delta-Sigma ADCs
No SVHC (21-Jan-2025)
Delta-Sigma
1.8MSPS
Single
4 Wire, Parallel, SPI
LFCSP
LFCSP
Surface Mount
125°C
MSL 3 - 168 hours
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit