| Quantité | Prix |
|---|---|
| 1+ | 72,650 $ |
| 5+ | 66,140 $ |
| 10+ | 59,630 $ |
| 25+ | 57,450 $ |
| 50+ | 56,760 $ |
| 100+ | 56,060 $ |
Informations produit
Aperçu du produit
AD7763 high performance, 24bit, Σ-Δ analogue-to-digital converter (ADC) combines wide input bandwidth and high speed with the benefits of Σ-Δ conversion, as well as performance making it ideal for high-speed data acquisition. A wide dynamic range, combined with significantly reduced antialiasing requirements, simplifies the design process. An integrated buffer to drive the reference, a differential amplifier for signal buffering and level shifting, an overrange flag, internal gain and offset registers, and a low-pass, digital FIR filter make the AD7763 a compact, highly integrated data acquisition device requiring minimal peripheral component selection. In addition, the device offers programmable decimation rates and a digital FIR filter, which can be user-programmed to ensure that its characteristics are tailored for the user’s application. Typical applications include data acquisition systems, vibration analysis and instrumentation.
- 120dB dynamic range at 78KHz output data rate, 112dB SNR at 78KHz output data rate
- 625KHz maximum fully filtered output word rate
- Programmable over-sampling rate (32× to 256×)
- Fully differential modulator input and on-chip differential amplifier for signal buffering
- Low-pass finite impulse response (FIR) filter with default or user-programmable coefficients
- Overrange alert bit
- Digital offset and gain correction registers
- Low power and power-down modes
- 64 lead TQFP-EP package
- Operating temperature range from -40 to 85°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Delta-Sigma
24bit
1Channels
Single
2.375V
5.25V
64Pins
-40°C
Single 24-Bit Delta-Sigma ADCs
No SVHC (04-Feb-2026)
Delta-Sigma
625kSPS
Differential
I2S
TQFP-EP
TQFP-EP
Surface Mount
85°C
MSL 3 - 168 hours
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit