| Quantité | Prix |
|---|---|
| 1+ | 46,680 $ |
| 5+ | 43,430 $ |
| 10+ | 40,170 $ |
| 25+ | 38,880 $ |
| 50+ | 37,590 $ |
| 100+ | 36,860 $ |
| 250+ | 36,120 $ |
Informations produit
Aperçu du produit
AD1877 is a stereo, 16bit oversampling ADC based on Sigma Delta (∑∆) technology intended primarily for digital audio bandwidth applications requiring a single 5V power supply. Each single-ended channel consists of a fourth-order one-bit noise shaping modulator and a digital decimation filter. An on chip voltage reference, stable over temperature and time, defines the full-scale range for both channels. Digital output data from both channels are time-multiplexed to a single, flexible serial interface. Suitable for typical applications such as consumer digital audio receivers, digital audio recorders including portables CD-R, DCC, MD and DAT, multimedia and consumer electronic equipment, sampling music synthesizers, digital Karaoke systems.
- Single 5V power supply, single-ended dual-channel analog inputs
- 92dB (typ) dynamic range, 90dB (typ) S/(THD+N), 0.006dB decimator passband ripple
- Fourth-order, 64-times oversampling modulator
- 256 FS or 384 FS input clock
- Less than 100W (typ) power-down mode
- Input overrange indication, on-chip voltage reference
- Flexible serial output interface
- 28 pin SOIC package
- Operating temperature range from 0°C to 70°C
- Typical gain drift of 115ppm/°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Delta-Sigma
16bit
2Channels
Single Ended
4.75V
SOIC
28Pins
0°C
Dual 16-Bit Delta-Sigma ADCs
No SVHC (04-Feb-2026)
Delta-Sigma
48kSPS
Single
Serial
5.25V
SOIC
Surface Mount
70°C
MSL 3 - 168 hours
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit