Quantité | Prix |
---|---|
1+ | 739,780 $ |
Informations produit
Aperçu du produit
AD9695 is a dual, 14bit, 625MSPS analog to digital converter (ADC). The device has an on-chip buffer and a sample-and-hold circuit designed for low power, small size, and ease of use. This product is designed to support communications applications capable of direct sampling wide bandwidth analog signals of up to 2GHz. Typical applications include communications, diversity multiband, multimode digital receivers (3G/4G, TD-SCDMA, WCDMA, GSM, LTE), general-purpose software radios, ultrawideband satellite receiver, instrumentation (Oscilloscopes, Spectrum analyzers, Network analyzers, Integrated RF test solutions), radars, electronic support measures, electronic counter measures and electronic counter-counter measures, high speed data acquisition systems, DOCSIS 3.0 CMTS upstream receive paths, hybrid fiber coaxial digital reverse path receivers and wideband digital pre-distortion.
- 0.98W total power at 625MSPS
- SNR of 65.5dBFS and SFDR is 88dBFS at fIN = 10.3MHz and analog input full scale = 1.36V p-p
- Noise density of -150.5dBFS/Hz at fIN = 10.3MHz and analog input full scale = 1.36V p-p
- ENOB of 10.6bits at fIN = 10.3MHz and analog input full scale = 1.36V p-p
- 0.95V, 1.8V and 2.5V supply operation, no missing codes and internal ADC voltage reference
- Flexible input range 1.36V p-p to 2.04V p-p (1.59V p-p typical)
- 2GHz usable analog input full power bandwidth and <gt/>95dB channel isolation/crosstalk
- Amplitude detect bits for efficient AGC implementation, differential clock input and SPI control
- On-chip dithering to improve small signal linearity
- 64 lead LFCSP-EP package, operating temperature range from -40°C to 85°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
14bit
Differential
Single
2.56V
64Pins
85°C
-
No SVHC (21-Jan-2025)
625MSPS
3 Wire, Serial, SPI
930mV
LFCSP-EP
-40°C
Dual 14-Bit Pipelined ADCs
MSL 3 - 168 hours
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit