| Quantité | Prix |
|---|---|
| 1+ | 391,340 $ |
| 5+ | 369,000 $ |
| 10+ | 346,650 $ |
| 25+ | 338,130 $ |
| 50+ | 331,370 $ |
| 100+ | 324,600 $ |
Informations produit
Aperçu du produit
AD9094 is an 8bit, 1GSPS, quad analog-to-digital converter (ADC). The device has an on-chip buffer and a sample-and-hold circuit designed for low power, small size, and ease of use. The quad-ADC cores feature multistage, differential pipelined architecture with integrated output error correction logic. Each ADC features wide bandwidth inputs that support a variety of user-selectable input ranges. An integrated voltage reference facilitates design considerations. The analog inputs and clock signals are differential inputs. Typical application includes laser imaging, detection, and ranging (LIDAR) communications digital oscilloscope (DSO) and ultra wideband satellite receivers instrumentation.
- JESD204B (Subclass 1 and0) coded serial digital outputs, lane rates up to 15Gbps
- 1.6W total power at 1GSPS and 400mW per ADC channel
- SFDR: 71dBFS, SNR: 48.6dBFS, SINAD: 48.5dBFS at 611MHz (1.44V p-p input range)
- 0.9V, 1.8V and 2.5VDC supply operation and 1.4GHz analog input full power bandwidth
- Internal ADC voltage reference, analog input buffer and no missing codes and
- On-chip dithering to improve small signal linearity and on-chip temperature diode
- Flexible differential input voltage range: 1.44V p-p to 2.16V p-p (1.44V p-p default)
- Fast detect bits for efficient AGC implementation and Differential clock input
- Integer input clock divide by 1, 2, 4, or 8 and flexible JESD204B lane configurations
- 72-lead LFCSP package, operating temperature range from -40°C to +105°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Pipelined
8bit
4Channels
Differential, Pseudo Differential, Single Ended
877mV
2.56V
72Pins
-40°C
Quad 8-Bit Pipelined ADCs
No SVHC (04-Feb-2026)
Pipelined
1GSPS
Single
Parallel
LFCSP-EP
LFCSP-EP
Surface Mount
105°C
MSL 3 - 168 hours
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit