Digital Signal Processors :
120 produit(s) trouvé(s)Trouvez une vaste gamme de Digital Signal Processors dans Newark Électronique Canada. Nous stockons une large sélection de Digital Signal Processors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Analog Devices, NXP & Texas Instruments.
Afficher
Acheteur
Ingénieur
Fabricant
DSP Type
No. of Bits
Data Bus Width
Frequency
Operating Frequency Max
IC Case / Package
DSP Case Style
No. of Pins
No. of MIPS
Interfaces
No. of I/O's
RAM Memory Size
Embedded Interface Type
No. of Cores
Program Memory Size
Supply Voltage Min
Core Supply Voltage Min
Supply Voltage Max
Core Supply Voltage Max
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each | 1+ 101,150 $ 5+ 92,590 $ 10+ 84,020 $ 25+ 80,870 $ 50+ 78,470 $ Plus de tarifs | Floating Point | - | 64 bit | - | - | 333MHz | LQFP-EP | - | 208Pins | - | I2C, SPI, UART | - | 2Mbit | - | 1Cores | 6Mbit | 1.14V | - | 1.26V | - | Surface Mount | 0°C | 70°C | SHARC Series | - | |||||
Each | 1+ 59,020 $ 5+ 54,950 $ 10+ 50,910 $ 25+ 46,830 $ 50+ 45,070 $ Plus de tarifs | Floating Point | - | 64 bit | 64bit | - | 450MHz | CSPBGA | - | 324Pins | - | I2C, SPI, UART | - | 5Mbit | - | 1Cores | - | 1.05V | - | 1.15V | - | Surface Mount | 0°C | 70°C | - | - | ||||||
27AJ0249 RoHS | TEXAS INSTRUMENTS | Each | 1+ 85,040 $ 5+ 77,620 $ 10+ 70,190 $ 25+ 65,400 $ | Floating Point | 32bit | 32 bit | 32bit | 225MHz | 225MHz | BGA | BGA | 272Pins | - | HPI, I2C, SPI | 16I/O's | 264KB | HPI, I2C, SPI | 1Cores | - | 1.14V | 1.14V | 1.32V | 1.32V | Surface Mount | 0°C | 90°C | C6000 | - | ||||
ANALOG DEVICES | Each | 1+ 29,290 $ 5+ 28,940 $ 10+ 28,600 $ 25+ 28,230 $ 50+ 27,870 $ Plus de tarifs | Fixed / Floating Point | - | - | - | - | 800MHz | LQFP-EP | - | 120Pins | - | I2C, SPI, USART, USB | - | 1MB | - | 1Cores | - | 1.71mV | - | 1.89V | - | Surface Mount | 0°C | 110°C | - | AEC-Q100 | |||||
ANALOG DEVICES | Each | 1+ 140,190 $ 5+ 128,040 $ 10+ 115,890 $ 25+ 113,360 $ 50+ 110,310 $ Plus de tarifs | Floating Point | - | 64 bit | - | - | 333MHz | BGA-ED | - | 256Pins | - | I2C, SPI, UART | - | 2Mbit | - | 1Cores | 6Mbit | 1.14V | - | 1.26V | - | Surface Mount | -40°C | 85°C | SHARC Series | - | |||||
ANALOG DEVICES | Each | 1+ 89,060 $ 5+ 83,770 $ 10+ 78,460 $ 25+ 73,160 $ 50+ 70,440 $ | Core | - | 32 bit | - | - | 600MHz | CSPBGA | - | 208Pins | - | CAN, I2C, SPI, UART | - | 132KB | - | 1Cores | - | 800mV | - | 1.43V | - | Surface Mount | 0°C | 70°C | - | - | |||||
ANALOG DEVICES | Each | 1+ 62,070 $ 5+ 57,110 $ 10+ 52,120 $ 25+ 50,160 $ 72+ 48,210 $ Plus de tarifs | Floating Point | - | 64 bit | - | - | 266MHz | LQFP-EP | - | 208Pins | - | I2C, SPI, UART | - | 1MB | - | 1Cores | 4Mbit | 1.14V | - | 1.26V | - | Surface Mount | 0°C | 70°C | SHARC Series | - | |||||
ANALOG DEVICES | Each | 1+ 100,790 $ 5+ 92,240 $ 10+ 83,700 $ 25+ 80,580 $ 50+ 78,180 $ Plus de tarifs | Floating Point | - | 64 bit | - | - | 333MHz | CSPBGA | - | 136Pins | - | SPI | - | 3Mbit | - | 1Cores | 4Mbit | 1.14V | - | 1.26V | - | Surface Mount | -40°C | 85°C | SHARC Series | - | |||||
ANALOG DEVICES | Each | 1+ 80,860 $ 5+ 73,350 $ 10+ 65,820 $ 25+ 63,360 $ 50+ 61,790 $ Plus de tarifs | Core | - | 32 bit | - | - | 533MHz | CSPBGA | - | 182Pins | - | CAN, I2C, SPI, UART | - | 132KB | - | 1Cores | - | 800mV | - | 1.375V | - | Surface Mount | -40°C | 85°C | Blackfin Series | - | |||||
ANALOG DEVICES | Each | 1+ 45,890 $ 5+ 42,760 $ 10+ 39,610 $ 25+ 35,030 $ 50+ 34,660 $ Plus de tarifs | Core | - | 32 bit | - | - | 400MHz | CSPBGA | - | 208Pins | - | I2C, SPI, UART, USB | - | 132KB | - | 1Cores | - | 1.235V | - | 1.47V | - | Surface Mount | -40°C | 85°C | Blackfin Series | - | |||||
ANALOG DEVICES | Each | 1+ 45,120 $ 5+ 40,900 $ 10+ 36,670 $ 25+ 33,590 $ 80+ 33,020 $ Plus de tarifs | Floating Point | - | 64 bit | - | - | 400MHz | LQFP-EP | - | 176Pins | - | I2C, SPI, UART | - | 5Mbit | - | 1Cores | - | 1.05V | - | 1.15V | - | Surface Mount | 0°C | 110°C | SHARC Series | - | |||||
ANALOG DEVICES | Each | 1+ 65,890 $ 5+ 58,770 $ 10+ 51,640 $ 25+ 49,780 $ | Dual Core | - | 32 bit | - | - | 500MHz | CSPBGA | - | 349Pins | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 552KB | - | 2Cores | - | 1.19V | - | 1.32V | - | Surface Mount | -40°C | 85°C | Blackfin Series | - | |||||
ANALOG DEVICES | Each | 1+ 64,510 $ 5+ 63,140 $ 10+ 61,850 $ | Fixed / Floating Point | - | 64 bit | - | - | 450MHz | CSPBGA | - | 349Pins | - | CAN, I2C, SPI, UART | - | 640KB | - | 2Cores | 512KB | 1.05V | - | 1.15V | - | Surface Mount | -40°C | 105°C | SHARC+ Series | AEC-Q100 | |||||
ANALOG DEVICES | Each | 1+ 39,330 $ 5+ 36,070 $ 10+ 32,810 $ 25+ 31,400 $ 50+ 30,000 $ Plus de tarifs | Core | - | 32 bit | - | - | 400MHz | CSPBGA | - | 168Pins | - | I2C, SPI, UART | - | 116KB | - | 1Cores | - | 1.14V | - | 1.47V | - | Surface Mount | -40°C | 85°C | Blackfin Series | - | |||||
Each | 1+ 87,030 $ 5+ 81,940 $ 10+ 76,830 $ 25+ 71,730 $ 50+ 69,020 $ | Floating Point | - | 64 bit | 64bit | - | 400MHz | CSPBGA | - | 324Pins | - | I2C, SPI, UART | - | 5Mbit | - | 1Cores | - | 1V | - | 1.1V | - | Surface Mount | -40°C | 85°C | - | - | ||||||
ANALOG DEVICES | Each | 1+ 34,320 $ 5+ 31,460 $ 10+ 28,580 $ 25+ 27,260 $ 50+ 25,930 $ Plus de tarifs | Core | - | 32 bit | - | - | 400MHz | LFCSP-VQ | - | 88Pins | - | CAN, I2C, SPI, UART, USB | - | 1MB | - | 1Cores | 512KB | 1.045V | - | 1.155V | - | Surface Mount | -40°C | 85°C | Blackfin+ Series | - | |||||
ANALOG DEVICES | Each | 1+ 65,360 $ | Fixed / Floating Point | - | 64 bit | - | - | 800MHz | BGA-ED | - | 400Pins | - | I2C, SPI, UART | - | 2Mbit | - | 2Cores | - | 950mV | - | 1.05V | - | Surface Mount | 0°C | 125°C | SHARC+ Series | - | |||||
ANALOG DEVICES | Each | 1+ 41,410 $ 5+ 39,020 $ 10+ 36,620 $ 25+ 28,960 $ 50+ 28,530 $ Plus de tarifs | Fixed / Floating Point | - | 64 bit | - | - | 800MHz | LQFP-EP | - | 120Pins | - | I2C, SPI, UART | - | 512KB | - | 1Cores | - | 950mV | - | 1.05V | - | Surface Mount | -40°C | 125°C | SHARC+ Series | - | |||||
ANALOG DEVICES | Each | 1+ 114,330 $ 5+ 108,260 $ 10+ 102,180 $ 25+ 96,090 $ 50+ 90,690 $ | Floating Point | - | 64 bit | - | - | 333MHz | BGA-ED | - | 256Pins | - | I2C, SPI, UART | - | 2Mbit | - | 1Cores | 6Mbit | 1.14V | - | 1.26V | - | Surface Mount | 0°C | 70°C | SHARC Series | - | |||||
ANALOG DEVICES | Each | 1+ 46,030 $ 5+ 41,660 $ 10+ 37,300 $ 25+ 34,200 $ 80+ 33,600 $ Plus de tarifs | Floating Point | - | 64 bit | - | - | 400MHz | LQFP-EP | - | 176Pins | - | I2C, SPI, UART | - | 5Mbit | - | 1Cores | - | 1.05V | - | 1.15V | - | Surface Mount | -40°C | 125°C | SHARC Series | - | |||||
ANALOG DEVICES | Each | 1+ 86,630 $ 5+ 78,860 $ 10+ 71,100 $ 25+ 68,420 $ 50+ 66,530 $ Plus de tarifs | Core | - | 32 bit | - | - | 600MHz | CSPBGA | - | 208Pins | - | Ethernet, I2C, SPI, UART, USB | - | 132KB | - | 1Cores | - | 950mV | - | 1.26V | - | Surface Mount | 0°C | 70°C | Blackfin Series | - | |||||
ANALOG DEVICES | Each | 1+ 54,520 $ 5+ 50,110 $ 10+ 45,690 $ 25+ 44,290 $ 50+ 42,890 $ Plus de tarifs | Core | - | 32 bit | - | - | 400MHz | CSPBGA | - | 182Pins | - | CAN, I2C, SPI, UART | - | 132KB | - | 1Cores | - | 800mV | - | 1.32V | - | Surface Mount | -40°C | 85°C | Blackfin Series | - | |||||
Each | 1+ 38,400 $ 5+ 35,630 $ 10+ 32,850 $ 25+ 28,330 $ 80+ 28,330 $ Plus de tarifs | Floating Point | - | 64 bit | 64bit | - | 400MHz | LQFP-EP | - | 176Pins | - | I2C, SPI, UART | - | 3Mbit | - | 1Cores | - | 3.13V | - | 3.47V | - | Surface Mount | 0°C | 110°C | - | AEC-Q100 | ||||||
ANALOG DEVICES | Each | 1+ 89,060 $ 5+ 81,110 $ 10+ 73,160 $ 25+ 70,420 $ 50+ 68,480 $ Plus de tarifs | Core | - | 32 bit | - | - | 600MHz | CSPBGA | - | 182Pins | - | CAN, I2C, SPI, UART | - | 132KB | - | 1Cores | - | 800mV | - | 1.43V | - | Surface Mount | 0°C | 70°C | - | - | |||||
Each | 1+ 54,580 $ 5+ 50,160 $ 10+ 45,720 $ 25+ 43,010 $ 50+ 41,510 $ Plus de tarifs | Floating Point | - | 64 bit | 64bit | - | 400MHz | CSPBGA | - | 324Pins | - | I2C, SPI, UART | - | 5Mbit | - | 1Cores | - | 1V | - | 1.1V | - | Surface Mount | 0°C | 70°C | - | - | ||||||