Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

1 930 En Stock
Vous en voulez davantage ?
420 Stock des États-Unis: livraison standard disponible en 2 à 3 jours si vous commandez avant 18h EST
1510 Stock du Royaume-Uni disponible avec livraison de 4-6 jours ouvrables
Commander avant 18:00
| Quantité | Prix |
|---|---|
| 1+ | 1,820 $ |
| 10+ | 1,370 $ |
| 25+ | 1,290 $ |
| 50+ | 1,200 $ |
| 100+ | 1,120 $ |
| 250+ | 1,050 $ |
| 500+ | 0,993 $ |
| 1000+ | 0,982 $ |
Prix pour :Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
1,82 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantSTMICROELECTRONICS
Réf. FabricantL9615D013TRCopie
Code Commande07AH6708
Fiche technique
IC Interface TypeCAN
CAN Interface IC TypeCAN Transceiver
No. of TX Buffers-
Data Rate Max500Kbaud
Supply Voltage Min4.5V
No. of RX Buffers-
Supply Voltage Max5.5V
Interface Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers2Receivers
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Aperçu du produit
L9615D013TR is a bidirectional transceiver for signal conditioning and processing in connection with a CAN controller. Data rates of upto 500KBAUD are supported using either shielded or nonshielded pairs of lines.
- Generation of differential output signals
- Differential input with high interference suppression
- Supply voltage is 5V typical at (TOP = -40 to 110°C, VS = 4.5 to 5.5V)
- Supply current is 80mA maximum at (TOP = -40 to 110°C, VS = 4.5 to 5.5V)
- TXO input capacitance is 25pF typical at (TOP = -40 to 110°C, VS = 4.5 to 5.5V)
- Input resistance is 50Kohm maximum at (recessive, TOP = -40 to 110°C, VS = 4.5 to 5.5V)
- ASC input current is 275µA maximum at (VASC = VS, TOP = -40 to 110°C, VS = 4.5 to 5.5V)
- Differential input hysteresis is 150mV typical at (TOP = -40 to 110°C, VS = 4.5 to 5.5V)
- Output resistance is 9Kohm maximum at (TOP = -40 to 110°C, VS = 4.5 to 5.5V)
- Operating temperature range from -40°C to 110°C, S08 package
Spécifications techniques
IC Interface Type
CAN
No. of TX Buffers
-
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
IC Case / Package
SOIC
No. of Channels
1Channels
No. of Receivers
2Receivers
Operating Temperature Max
110°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
CAN Interface IC Type
CAN Transceiver
Data Rate Max
500Kbaud
No. of RX Buffers
-
Interface Case Style
SOIC
No. of Pins
8Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (25-Jun-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit