2. Semiconductors - ICs
                                                                                                3. Drivers & Interfaces
                                                                                                4. Display Drivers
                                                                                                Imprimer la page

                                                                                                ICM7228BIBIZ

                                                                                                LED DISPLAY DECODER DRIVER, -40TO85DEG C

                                                                                                Date/Lot Code

                                                                                                RENESAS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                RENESAS ICM7228BIBIZ
                                                                                                FabricantRENESAS
                                                                                                Réf. FabricantICM7228BIBIZ
                                                                                                Code Commande84AC6777
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                1 588 En Stock
                                                                                                QuantitéPrix
                                                                                                1+33,680 $
                                                                                                10+28,460 $
                                                                                                25+27,150 $
                                                                                                50+26,440 $
                                                                                                100+25,720 $
                                                                                                250+25,360 $
                                                                                                520+25,010 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                33,68 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                RENESAS
                                                                                                FabricantRENESAS
                                                                                                Réf. FabricantICM7228BIBIZ
                                                                                                Code Commande84AC6777
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Device Topology-
                                                                                                Display Driver TypeLED Display Decoder Driver
                                                                                                No. of Digits8
                                                                                                Input Voltage Min4V
                                                                                                Input Voltage Max6V
                                                                                                No. of Segments7
                                                                                                Output Voltage Max-
                                                                                                IC Case / PackageWSOIC
                                                                                                No. of Pins28Pins
                                                                                                Output Current Max500mA
                                                                                                Supply Voltage Min4V
                                                                                                Switching Frequency-
                                                                                                No. of Outputs16Outputs
                                                                                                Supply Voltage Max6V
                                                                                                IC MountingSurface Mount
                                                                                                Interfaces-
                                                                                                Driver Case StyleSOIC
                                                                                                Product Range-
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                MSLMSL 3 - 168 hours
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                ICM7228BIBIZ is an 8-digit, microprocessor-compatible, LED display decoder driver. This display driver interfaces microprocessors to an 8-digit, 7-segment, numeric LED display. Included on chip are two types of 7-segment decoder, multiplex scan circuitry, LED display segment drivers, LED display digit drivers and an 8-byte static memory as display RAM. This display RAM in sequential 8-digit update or in single-digit update format. The ICM7228B drives common cathode displays. This incorporates a no decode mode allowing each bit of each digit's RAM word to drive individual display segments resulting in independent control of all display segments. As a result, bargraph and other irregular display segments and formats can be driven directly by this chip. Application includes instrumentation, test equipment, hand held instruments, bargraph displays, numeric and non-numeric panel displays and high and low temperature environments where LCD display integrity is compromised.

                                                                                                • Improved 2nd source to Analog Devices ICM7218
                                                                                                • Fast write access time of 200ns
                                                                                                • Multiple microprocessor compatible versions
                                                                                                • Hexadecimal, code B and no decode modes
                                                                                                • Individual segment control with “No Decode” feature
                                                                                                • Digit and segment drivers on-chip, non-overlapping digits drive
                                                                                                • Common anode and common cathode LED versions
                                                                                                • Low power CMOS architecture, single 5V supply
                                                                                                • 28 Ld SOlC package, temperature range from -40 to 85°C

                                                                                                Spécifications techniques

                                                                                                Device Topology

                                                                                                -

                                                                                                No. of Digits

                                                                                                8

                                                                                                Input Voltage Max

                                                                                                6V

                                                                                                Output Voltage Max

                                                                                                -

                                                                                                No. of Pins

                                                                                                28Pins

                                                                                                Supply Voltage Min

                                                                                                4V

                                                                                                No. of Outputs

                                                                                                16Outputs

                                                                                                IC Mounting

                                                                                                Surface Mount

                                                                                                Driver Case Style

                                                                                                SOIC

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                MSL

                                                                                                MSL 3 - 168 hours

                                                                                                Display Driver Type

                                                                                                LED Display Decoder Driver

                                                                                                Input Voltage Min

                                                                                                4V

                                                                                                No. of Segments

                                                                                                7

                                                                                                IC Case / Package

                                                                                                WSOIC

                                                                                                Output Current Max

                                                                                                500mA

                                                                                                Switching Frequency

                                                                                                -

                                                                                                Supply Voltage Max

                                                                                                6V

                                                                                                Interfaces

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit

                                                                                                Traçabilité des produits