Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 6,290 $ |
| 10+ | 5,210 $ |
| 100+ | 4,070 $ |
| 500+ | 3,670 $ |
| 1000+ | 3,190 $ |
| 2500+ | 2,520 $ |
| 5000+ | 2,370 $ |
Informations produit
Aperçu du produit
The SN75113N is a dual differential Line Driver with 3-state outputs. It is designed to provide all the features of the SN55114 and SN75114 line driver with the added feature of driver output controls. Individual controls are provided for each output pair, as well as a common control for both output pairs. If any output is low, the associated output is in a high-impedance state and the output can neither drive nor load the bus. This permits many devices to be connected together on the same transmission line for party-line applications.
- High-impedance output state for party-line applications
- Single-ended or differential AND/NAND outputs
- Dual channel operation
- Compatible with TTL
- Short-circuit protection
- High-current outputs
- Common and individual output controls
- Clamp diodes at inputs and outputs
- Designed for use with SN55115 and SN75115
Applications
Sensing & Instrumentation, Automotive
Spécifications techniques
Differential Line Driver
-
5.25V
16Pins
0°C
-
No SVHC (27-Jun-2018)
-
4.75V
DIP
2Drivers
70°C
-
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit