2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. Parallel Drivers
                                                                                                  Imprimer la page

                                                                                                  MIC5800YN

                                                                                                  Latched Driver, Latched, 500 mA, 4 Outputs, 5 V, 15 V, DIP

                                                                                                  MICROCHIP
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  MICROCHIP MIC5800YN
                                                                                                  FabricantMICROCHIP
                                                                                                  Réf. FabricantMIC5800YN
                                                                                                  Code Commande10AC8237
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  140 En Stock

                                                                                                  Vous en voulez davantage ?

                                                                                                  35 Livraison dans 1-3 jours ouvrables(US stock)
                                                                                                  105 Livraison dans 2-4 jours ouvrables(UK stock)
                                                                                                  Commander avant 21:00
                                                                                                  QuantitéPrix
                                                                                                  1+3,970 $
                                                                                                  10+3,650 $
                                                                                                  25+3,310 $
                                                                                                  50+3,160 $
                                                                                                  100+2,990 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  3,97 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  MICROCHIP
                                                                                                  FabricantMICROCHIP
                                                                                                  Réf. FabricantMIC5800YN
                                                                                                  Code Commande10AC8237
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Device TypeLatched
                                                                                                  Output Current500mA
                                                                                                  No. of Outputs4Outputs
                                                                                                  Supply Voltage Min5V
                                                                                                  Driver Case StyleDIP
                                                                                                  Supply Voltage Max15V
                                                                                                  IC Case / PackageDIP
                                                                                                  No. of Pins14Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  The MIC5800YN is a 4-bit parallel-input Latched Driver with high-voltage, high-current integrated circuits comprised of CMOS data latches, a bi-polar Darlington transistor driver for each latch and CMOS control circuitry for the common CLEAR, STROBE and OUTPUT ENABLE functions. The bi-polar/MOS combination provides an extremely low-power latch with maximum interface flexibility. Data input rates are greatly improved in these devices. With a 5V supply, they will typically operate at better than 5MHz. With a 12V supply, significantly higher speeds are obtained. The CMOS inputs are compatible with standard CMOS, PMOS and NMOS circuits. TTL or DTL circuits may require the use of appropriate pull-up resistors. The bi-polar outputs is suitable for use with relays, solenoids, stepping motors, LED or incandescent displays and other high-power loads. Both units have open-collector outputs and integral diodes for inductive load transient suppression.

                                                                                                  • High voltage, current sink outputs
                                                                                                  • Output transient protection
                                                                                                  • Internal pull-down resistors
                                                                                                  • Low-power CMOS latches

                                                                                                  Spécifications techniques

                                                                                                  Device Type

                                                                                                  Latched

                                                                                                  No. of Outputs

                                                                                                  4Outputs

                                                                                                  Driver Case Style

                                                                                                  DIP

                                                                                                  IC Case / Package

                                                                                                  DIP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Output Current

                                                                                                  500mA

                                                                                                  Supply Voltage Min

                                                                                                  5V

                                                                                                  Supply Voltage Max

                                                                                                  15V

                                                                                                  No. of Pins

                                                                                                  14Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  -

                                                                                                  Documents techniques (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  2 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (25-Jun-2025)