2. Semiconductors - ICs
                                                                                                3. Drivers & Interfaces
                                                                                                4. Parallel Drivers
                                                                                                Imprimer la page

                                                                                                MIC5800YN

                                                                                                Latched Driver, Latched, 500 mA, 4 Outputs, 5 V, 15 V, DIP

                                                                                                MICROCHIP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MICROCHIP MIC5800YN
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantMIC5800YN
                                                                                                Code Commande10AC8237
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                121 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                34 Livraison dans 1-3 jours ouvrables(US stock)
                                                                                                87 Livraison dans 2-4 jours ouvrables(UK stock)
                                                                                                Commander avant 21:00
                                                                                                QuantitéPrix
                                                                                                1+4,090 $
                                                                                                10+3,410 $
                                                                                                25+3,080 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                4,09 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                MICROCHIP
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantMIC5800YN
                                                                                                Code Commande10AC8237
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Device TypeLatched
                                                                                                Output Current500mA
                                                                                                No. of Outputs4Outputs
                                                                                                Supply Voltage Min5V
                                                                                                Supply Voltage Max15V
                                                                                                Driver Case StyleDIP
                                                                                                IC Case / PackageDIP
                                                                                                No. of Pins14Pins
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                MSL-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                The MIC5800YN is a 4-bit parallel-input Latched Driver with high-voltage, high-current integrated circuits comprised of CMOS data latches, a bi-polar Darlington transistor driver for each latch and CMOS control circuitry for the common CLEAR, STROBE and OUTPUT ENABLE functions. The bi-polar/MOS combination provides an extremely low-power latch with maximum interface flexibility. Data input rates are greatly improved in these devices. With a 5V supply, they will typically operate at better than 5MHz. With a 12V supply, significantly higher speeds are obtained. The CMOS inputs are compatible with standard CMOS, PMOS and NMOS circuits. TTL or DTL circuits may require the use of appropriate pull-up resistors. The bi-polar outputs is suitable for use with relays, solenoids, stepping motors, LED or incandescent displays and other high-power loads. Both units have open-collector outputs and integral diodes for inductive load transient suppression.

                                                                                                • High voltage, current sink outputs
                                                                                                • Output transient protection
                                                                                                • Internal pull-down resistors
                                                                                                • Low-power CMOS latches

                                                                                                Spécifications techniques

                                                                                                Device Type

                                                                                                Latched

                                                                                                No. of Outputs

                                                                                                4Outputs

                                                                                                Supply Voltage Max

                                                                                                15V

                                                                                                IC Case / Package

                                                                                                DIP

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Output Current

                                                                                                500mA

                                                                                                Supply Voltage Min

                                                                                                5V

                                                                                                Driver Case Style

                                                                                                DIP

                                                                                                No. of Pins

                                                                                                14Pins

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                MSL

                                                                                                -

                                                                                                Documents techniques (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                2 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (04-Feb-2026)