| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 51,330 $ | 51,33 $ |
| Total Prix | 51,33 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 51,330 $ |
| 50+ | 42,770 $ |
| 100+ | 40,640 $ |
| 250+ | 38,880 $ |
| 500+ | 37,910 $ |
| 1000+ | 37,160 $ |
| 2500+ | 36,390 $ |
| 5000+ | 35,640 $ |
Informations produit
Aperçu du produit
PI7C9X2G912GPBNJEX is a PCIe2 9port/12lane packet switch. It is a 12-lane PCI Express Gen 2 Switch with 9 PCI Express ports specifically designed to meet high performance and the latest GREEN low-power, such as networking/telecom, embedded, server, storage and other platforms. The PI7C9X2G912GP supports x 2 configurations apply for high performance and multiple functional applications. Application includes networking switch router, wired/ wireless telecom/ data communication, control plane, NAS/ Storage, server, embedded system, HBA / Combo cards, IPC/ Industrial control, printer/ MFP/ peripheral, surveillance/ security.
- PCI Express® Base Specification, Revision 2.1
- Advanced configuration power interface (ACPI) specification
- SMBus interface support, I²C interface support
- PCISIG PCI Express 2.1 certificated, reliability, availability and serviceability
- Supports data poisoning and end-to-end CRC, advanced error reporting and logging
- Supports D0, D3Hot and D3Cold device power states
- Advanced power savings - empty downstream ports are set to idle, support multicast
- Programmable driver current and de-emphasis level at each individual port
- Port Arbitration: round robin (RR), weighted RR and time-based weighted RR
- 196 PBGA package, operating temperature range from -40 to 85°C
Spécifications techniques
PCIe Switch
PCIe 2.0
LBGA
1V
-40°C
-
No SVHC (27-Jun-2024)
PCIe Switch
LBGA
196Pins
1.1V
85°C
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit