Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantINFINEON
Réf. FabricantISO1H801GAUMA1Copie
Délai d’approvisionnement standard du fabricant28 semaines
Code Commande
Mise en bobine18AC7402RL
Bandes découpées18AC7402
Votre numéro de pièce
1 223 En Stock
Options de conditionnement
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 8,540 $ | 8,54 $ |
| Total Prix | 8,54 $ | ||
Bandes découpées & Mise en bobine
| Quantité | Prix |
|---|---|
| 1+ | 8,540 $ |
| 50+ | 6,100 $ |
| 100+ | 5,570 $ |
| 250+ | 5,400 $ |
| 500+ | 5,290 $ |
| 1000+ | 5,190 $ |
| 2500+ | 5,080 $ |
| 5000+ | 4,970 $ |
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantINFINEON
Réf. FabricantISO1H801GAUMA1Copie
Délai d’approvisionnement standard du fabricant28 semaines
Code Commande
Mise en bobine18AC7402RL
Bandes découpées18AC7402
Fiche technique
IC Interface TypeParallel
No. of Channels8 Channel
No. of Channels8Channels
Interface ApplicationsDistributed Control Systems, General Control Equipment, PLC, Robotics, Solid State Relay
Propagation Delay-
Supply Voltage Min4.5V
IC Case / PackageSOIC
Supply Voltage Max5.5V
Interface Case StyleSOIC
No. of Pins36Pins
Operating Temperature Min-25°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Aperçu du produit
ISO1H801GAUMA1 is a coreless, transformer isolated, digital output, 8 channel, 0.625A high-side switch. An 8-bit parallel µC compatible interface allows to connection the IC directly to a µC system. The input interface also supports a direct control mode and is designed to operate with 5V CMOS-compatible levels. The data transfer from input to output side is realized by the integrated coreless transformer technology.
- Coreless transformer isolated data interface, galvanic isolation, 200mohm on state resistance
- 8 high-side output switches 0.625A, µC compatible 8-bit parallel peripheral
- Interface 5V CMOS operation compatible, parallel interface, direct control mode
- High common mode transient immunity, short circuit protection
- Maximum current internally limited, overload protection
- Overvoltage protection (including load dump), undervoltage shutdown with auto restart and hysteresis
- Switching inductive loads, common output disable pin, thermal shutdown with restart
- Thermal independence of separate channels, ESD protection
- Loss of GNDbb and loss of Vbb protection, reverse output voltage protection
- PG-DSO-36 package, junction temperature range from -25 to 125°C
Spécifications techniques
IC Interface Type
Parallel
No. of Channels
8Channels
Propagation Delay
-
IC Case / Package
SOIC
Interface Case Style
SOIC
Operating Temperature Min
-25°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Channels
8 Channel
Interface Applications
Distributed Control Systems, General Control Equipment, PLC, Robotics, Solid State Relay
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
36Pins
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 3 - 168 hours
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (25-Jun-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit