Imprimer la page
Disponible sur commande
Options de conditionnement
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 4,660 $ | 4,66 $ |
| Total Prix | 4,66 $ | ||
Bandes découpées & Mise en bobine
| Quantité | Prix |
|---|---|
| 1+ | 4,660 $ |
| 10+ | 4,580 $ |
| 25+ | 4,490 $ |
| 50+ | 4,440 $ |
| 100+ | 4,350 $ |
| 250+ | 3,980 $ |
| 500+ | 3,620 $ |
| 1000+ | 3,530 $ |
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantFTDI
Réf. FabricantFT230XS-RCopie
Délai d’approvisionnement standard du fabricant42 semaines
Code Commande
Mise en bobine83T7087RL
Bandes découpées83T7087
Gamme de produitFT230X
Fiche technique
USB IC TypeUSB-UART Converter
USB StandardUSB 2.0
Supply Voltage Min2.97V
Supply Voltage Max5.5V
IC Case / PackageSSOP
Interface Case StyleSSOP
No. of Pins16Pins
Data Rate3Mbaud
No. of Ports1Ports
No. of Ports1 Port
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFT230X
Qualification-
SVHCNo SVHC (25-Jun-2025)
Aperçu du produit
FT230XS-R is a compact USB to a basic serial UART interface device in 16 pin SSOP package. It simplifies USB implementations in a small optimized package with minimum UART signals and reduces external component count by fully integrating an MTP memory and an integrated clock circuit which requires no external crystal. It has been designed to operate efficiently with USB host controllers by using as little bandwidth as possible when compared to the total USB bandwidth available.
- Entire USB protocol handled on the chip, no USB specific firmware programming required
- 2048byte multi time programmable memory, storing device descriptors and CBUS I/O configuration
- Fully integrated clock generation with no external crystal required
- Data transfer rates from 300baud to 3Mbaud (RS422, RS485 and RS232) at TTL levels
- 512byte receive buffer and 512byte transmit buffer utilizing buffer smoothing technology
- FTDI's royalty-free Virtual Com Port (VCP) and Direct (D2XX) drivers
- Configurable CBUS I/O pins
- Transmit and receive LED drive signals
- UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd/even/mark/space/no parity
- Synchronous and asynchronous bit bang interface options with RD# and WR# strobes
Spécifications techniques
USB IC Type
USB-UART Converter
Supply Voltage Min
2.97V
IC Case / Package
SSOP
No. of Pins
16Pins
No. of Ports
1Ports
Operating Temperature Min
-40°C
Product Range
FT230X
MSL
MSL 3 - 168 hours
USB Standard
USB 2.0
Supply Voltage Max
5.5V
Interface Case Style
SSOP
Data Rate
3Mbaud
No. of Ports
1 Port
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Documents techniques (3)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (25-Jun-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit