Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantLATTICE SEMICONDUCTOR
Réf. FabricantLFE5U-45F-7BG256ICopie
Délai d’approvisionnement standard du fabricant42 semaines
Code Commande55AJ1568
Votre numéro de pièce
32 En Stock
Vous en voulez davantage ?
Livraison standard gratuite
pour les commandes de plus de 200$
| Quantité | Prix |
|---|---|
| 1+ | 56,770 $ |
| 5+ | 54,340 $ |
| 10+ | 51,900 $ |
| 25+ | 49,470 $ |
| 50+ | 47,660 $ |
| 100+ | 45,840 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
56,77 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantLATTICE SEMICONDUCTOR
Réf. FabricantLFE5U-45F-7BG256ICopie
Délai d’approvisionnement standard du fabricant42 semaines
Code Commande55AJ1568
Fiche technique
FPGA TypeSRAM based FPGA
No. of Logic Cells44000Logic Cells
IC Case / PackageCABGA
No. of Pins256Pins
Speed Grade7
No.of User I/Os197I/O's
Process Technology40nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Clock ManagementPLL
Core Supply Voltage Max1.155V
Core Supply Voltage Min1.045V
FPGA FamilyECP5
I/O Supply Voltage3.465V
Logic Case StyleCABGA
No. of I/O's197I/O's
No. of Logic Blocks108
No. of Macrocells44000Macrocells
No. of Speed Grades7
Operating Frequency Max350MHz
Total RAM Bits351Kbit
Aperçu du produit
LFE5U-45F-7BG256I is an ECP5-5G series FPGA device in a 256 pin caBGA package. It is optimized to deliver high performance features such as an enhanced DSP architecture, high speed SerDes (Serializer/Deserializer), and high speed source synchronous interfaces, in an economical FPGA fabric. This combination is achieved through advances in device architecture and the use of 40nm technology making the devices suitable for high-volume, high-speed, and low-cost applications.
- 45K LUTs
- Embedded SerDeserializer
- Fully cascadable slice architecture
- The sysCLOCK analog PLLs and DLLs
- Pre-engineered source synchronous I/O
- Programmable sysI/O™ buffer supports wide range of interfaces
- Single Event Upset (SEU) mitigation support
- System level support
Spécifications techniques
FPGA Type
SRAM based FPGA
IC Case / Package
CABGA
Speed Grade
7
Process Technology
40nm
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.045V
I/O Supply Voltage
3.465V
No. of I/O's
197I/O's
No. of Macrocells
44000Macrocells
Operating Frequency Max
350MHz
No. of Logic Cells
44000Logic Cells
No. of Pins
256Pins
No.of User I/Os
197I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
1.155V
FPGA Family
ECP5
Logic Case Style
CABGA
No. of Logic Blocks
108
No. of Speed Grades
7
Total RAM Bits
351Kbit
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (25-Jun-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit