Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 1,770 $ |
| 10+ | 1,400 $ |
| 100+ | 1,040 $ |
| 500+ | 0,938 $ |
| 1000+ | 0,908 $ |
| 2500+ | 0,874 $ |
| 10000+ | 0,855 $ |
Informations produit
Aperçu du produit
The SN74F541N is an octal Buffer/Line Driver with 3-state outputs and ideal for driving bus lines or buffering memory address registers. The device features inputs and outputs to facilitate printed-circuit-board layout. The 3-state control gate is a 2-input AND gate with active-low inputs so that if either output enable input is high, all eight outputs are in the high-impedance state. The SN54F541 is characterized for operation over the full military temperature range of -55 to 125°C.
- 3-state Outputs drive bus lines or buffer memory address registers
Applications
Industrial, Automation & Process Control, Signal Processing, Defence, Military & Aerospace
Spécifications techniques
Buffer, Non Inverting
DIP
20Pins
5.5V
74541
70°C
-
-
74F541
DIP
4.5V
74F
0°C
-
-
No SVHC (27-Jun-2018)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit