Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantSTMICROELECTRONICS
Réf. FabricantST7580TRCopie
Délai d’approvisionnement standard du fabricant19 semaines
Code Commande
Mise en bobine45AC7809RL
Bandes découpées45AC7809
Votre numéro de pièce
1 461 En Stock
Options de conditionnement
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 25,030 $ | 25,03 $ |
| Total Prix | 25,03 $ | ||
Bandes découpées & Mise en bobine
| Quantité | Prix |
|---|---|
| 1+ | 25,030 $ |
| 50+ | 23,390 $ |
| 100+ | 21,950 $ |
| 250+ | 20,560 $ |
| 500+ | 19,160 $ |
| 1000+ | 18,180 $ |
| 2500+ | 17,350 $ |
| 5000+ | 16,710 $ |
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantSTMICROELECTRONICS
Réf. FabricantST7580TRCopie
Délai d’approvisionnement standard du fabricant19 semaines
Code Commande
Mise en bobine45AC7809RL
Bandes découpées45AC7809
Fiche technique
Logic Device TypeBuffer, Driver
Data Rate28.8Kbps
Logic Family / Base Number-
Logic Case StyleQFN
IC Case / PackageQFN
No. of Pins48Pins
Supply Voltage Min8V
Supply Voltage Max18V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Aperçu du produit
ST7580TR is a FSK, PSK multi-mode power line networking system-on-chip. The ST7580 is a flexible power line networking system-on-chip combining a high performing PHY processor core and a protocol controller with a fully integrated analog front-end (AFE) and line driver for a scalable future-proof, cost effective, single chip, narrow-band power line communication solution. Suitable for EN50065, FCC part 15 and ARIB compliant applications. Typical applications include smart metering applications, street lighting control and command and control networking.
- Fully integrated narrow-band power line networking system-on-chip
- High-performing PHY processor with embedded turnkey firmware
- Protocol engine embedding turnkey communication protocol
- Host controller UART interface up to 57.6Kbps
- AES-128 based authentication and confidentiality services
- Fully integrated analog front-end: ADC and DAC, high sensitivity receiver
- Fully integrated single-ended power amplifier for line driving
- 8 to 18V power amplifier supply and 3.3V or 5V digital I/O supply
- Zero crossing detection
- 48 lead VFQFPN package and -40 °C to +105 °C temperature range
Spécifications techniques
Logic Device Type
Buffer, Driver
Logic Family / Base Number
-
IC Case / Package
QFN
Supply Voltage Min
8V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Data Rate
28.8Kbps
Logic Case Style
QFN
No. of Pins
48Pins
Supply Voltage Max
18V
Logic IC Base Number
-
Operating Temperature Max
105°C
Product Range
-
MSL
-
Documents techniques (2)
Législation et Questions environnementales
US ECCN:5A992C
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (25-Jun-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit