Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 3,190 $ |
10+ | 2,710 $ |
25+ | 2,710 $ |
50+ | 2,700 $ |
100+ | 2,700 $ |
250+ | 2,700 $ |
Informations produit
Aperçu du produit
The MAX14591ETA+T is a dual channel, high-speed bidirectional level translator in 8 pin TDFN package. The device provides necessary level shifting to allow data transfer in a multivoltage system, externally applied voltages, VCC and VL set the logic levels on either side of the device. A logic signal present on the VL side of the device appears as the same logic signal on the VCC side of the device and vice-versa. The device is optimized for the I²C bus as well as the management data input/output (MDIO) bus where often high-speed, open-drain operation is required.
- Supply voltage range is 1.65V to 5.5V
- Operating temperature range from -40°C to 85°C
- Data rate of 16Mbps
- Shutdown current of 2.2µA
- Down to 0.9V operation on VL side
- Supports above 8MHz push-pull operation
- Low power consumption
Applications
Communications & Networking
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
2Inputs
3.4ns
TDFN
1.65V
-40°C
Level Translator
-
MSL 1 - Unlimited
-
8Pins
TDFN
5.5V
85°C
-
-
No SVHC (21-Jan-2025)
Documents techniques (1)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit