Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Available to Order by Phone
Pour plus d'informations sur le dernier état du stock, veuillez nous contacter.
Informations produit
FabricantMICRON
Réf. FabricantMT60B3G8RW-64B:BCopie
Code Commande63AK7043
Fiche technique
DRAM TypeDDR5
Memory Density24Gbit
Memory Configuration3G x 8bit
Clock Frequency Max-
IC Case / PackageVFBGA
No. of Pins78Pins
Supply Voltage Nom1.1V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Aperçu du produit
MT60B3G8RW-64B:B is a 24Gb DDR5 SDRAM.
- 3Gb x8 configuration
- 0.312ns/6400 MT/s memory clock/ data rate
- 52-52-52 clock cycles, on-die, internal, adjustable VREF generation for DQ, CA, CS
- 1.1V pseudo open-drain I/O, 32 internal banks (x4, x8): 8 groups of 4 banks each
- 16 internal banks (x16): 4 groups of 4 banks each, 16n-bit prefetch architecture
- 1 cycle/2 cycle command structure, 2N mode
- Multi-purpose command (MPC), CS/CA training mode, on-die ECC (bounded fault)
- sPPR and hPPR capability, MBIST/mPPR capability, Per-DRAM addressability, JEDEC JESD-79.5 compliant
- Commercial operating temperature range from 0°C to 95°C
Spécifications techniques
DRAM Type
DDR5
Memory Configuration
3G x 8bit
IC Case / Package
VFBGA
Supply Voltage Nom
1.1V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Memory Density
24Gbit
Clock Frequency Max
-
No. of Pins
78Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MSL
MSL 3 - 168 hours
Documents techniques (1)
Législation et Questions environnementales
US ECCN:3A991B1A
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (17-Dec-2015)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit