| Quantité | Prix |
|---|---|
| 1+ | 607,400 $ |
Informations produit
Aperçu du produit
MT29F128G08AJAAAWP-ITZ:A is an asynchronous NAND flash memory. It includes an asynchronous data interface for high-performance I/O operations. This device uses a highly multiplexed 8-bit bus (DQx) to transfer commands, address, and data. There are five control signals used to implement the asynchronous data interface: CE#, CLE, ALE, WE#, and RE#. Additional signals control hardware write protection (WP#) and monitor device status (R/B#). This Micron NAND Flash device additionally includes a synchronous data interface for high-performance I/O operations. When the synchronous interface is active, WE# becomes CLK and RE# becomes W/R#. Data transfers include a bidirectional data strobe (DQS). This hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another, enabling future upgrades to higher densities with no board redesign.
- 128Gb density, 8bits device width, 1bit cell level
- 4 die, 2 # of CE#, 2 of R/B#, common I/O
- Operating voltage range from VCC is 3.3V (2.7 to 3.6V), VCCQ is 3.3V (2.7t o 3.6V)
- Polyimide process applied
- Up to asynchronous timing mode 5, tRC/tWC is 20ns (MIN), read/write throughput per pin 50MT/s
- Read page is 35µs (max), program page is 350µs (typ), erase block is 1.5ms (typ)
- Command set: ONFI NAND flash protocol, advanced command set
- Program cache, read cache sequential, read cache random
- Copyback operations supported within the plane from which data is read
- 48-pin TSOP package, industrial operating temperature range from -40°C to +85°C
Spécifications techniques
SLC NAND
128Gbit
16G x 8bit
Parallel
TSOP-I
50MHz
-
3.6V
Surface Mount
85°C
MSL 3 - 168 hours
128Gbit
16G x 8bit
Parallel
TSOP-I
48Pins
50MHz
2.7V
3.3V
-40°C
3.3V Parallel NAND Flash Memories
No SVHC (17-Jan-2023)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit