1 148 Résultats trouvés pour "position"
Afficher
Acheteur
Ingénieur
Fabricant
Flash Memory Type
Memory Size
Memory Density
Flash Memory Configuration
Memory Configuration
IC Interface Type
Interfaces
Memory Case Style
IC Case / Package
No. of Pins
Clock Frequency
Clock Frequency Max
Access Time
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,150 $ 10+ 4,120 $ 33+ 4,100 $ | Parallel NOR | 1Mbit | 1Mbit | 128K x 8bit | 128K x 8bit | Parallel | Parallel | DIP | DIP | 32Pins | 14MHz | 14MHz | 70ns | 4.5V | 5.5V | 5V | Through Hole | 0°C | 70°C | 5V Parallel NOR Flash Memories | ||||||
Each | 1+ 23,410 $ 10+ 21,810 $ 25+ 21,130 $ 50+ 20,400 $ 100+ 20,150 $ Plus de tarifs | Serial NOR | 1Mbit | 1Mbit | 128M x 8bit | 128M x 8bit | SPI | SPI | SOIC | SOIC | 16Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ 7,200 $ 10+ 6,730 $ 25+ 6,540 $ 50+ 6,370 $ 100+ 6,050 $ Plus de tarifs | Serial NOR | 256Mbit | 256Mbit | 32M x 8bit | 32M x 8bit | SPI | SPI | WSOIC | WSOIC | 16Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ 157,320 $ | Serial NOR | 1Mbit | 1Mbit | 256M x 4bit | 256M x 4bit | SPI | SPI | WSOIC | WSOIC | 16Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ 57,260 $ | Serial NOR | 256Mbit | 256Mbit | 64M x 4bit | 64M x 4bit | SPI | SPI | WSOIC | WSOIC | 16Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ 2,840 $ 10+ 2,800 $ 25+ 2,760 $ 50+ 2,710 $ 180+ 2,660 $ | Serial NOR | 16Mbit | 16Mbit | 2M x 8bit | 2M x 8bit | SPI | SPI | SOIC | SOIC | 8Pins | 50MHz | 50MHz | - | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ 7,130 $ 10+ 6,690 $ 25+ 6,410 $ 50+ 6,290 $ 100+ 6,110 $ Plus de tarifs | Serial NOR | 256Mbit | 256Mbit | 32M x 8bit | 32M x 8bit | SPI | SPI | WSON | WSON | 8Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | - | Surface Mount | -40°C | 125°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ 55,900 $ | SLC NAND | 4Gbit | 4Gbit | 4G x 1bit | 4G x 1bit | SPI | SPI | UPDFN | UPDFN | 8Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3.3V SPI NAND Flash Memories | ||||||
Each | 1+ 98,250 $ | Parallel NOR | 256Mbit | 256Mbit | 32M x 8bit, 16M x 16bit | 32M x 8bit, 16M x 16bit | Parallel | Parallel | TSOP | TSOP | 56Pins | - | - | 70ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ 38,090 $ 5+ 36,780 $ 10+ 35,460 $ 25+ 35,100 $ 50+ 34,230 $ Plus de tarifs | Parallel NOR | 2Gbit | 2Gbit | 256M x 8bit / 128M x 16bit | 256M x 8bit / 128M x 16bit | CFI, Parallel | CFI, Parallel | FBGA | FBGA | 64Pins | - | - | 120ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ 42,620 $ | SLC NAND | 2Gbit | 2Gbit | 256M x 8bit | 256M x 8bit | Parallel | Parallel | TSOP-I | TSOP-I | 48Pins | 50MHz | 50MHz | 16ns | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3.3V Parallel NAND Flash Memories | ||||||
Each | 1+ 43,870 $ | Serial NOR | - | 128Mbit | - | 32M x 4bit | - | SPI | - | WSOIC | 8Pins | - | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ 55,900 $ | SLC NAND | 4Gbit | 4Gbit | 512M x 8bit | 512M x 8bit | Parallel | Parallel | TSOP-I | TSOP-I | 48Pins | 50MHz | 50MHz | 16ns | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3.3V Parallel NAND Flash Memories | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,690 $ 10+ 5,310 $ 25+ 5,160 $ 50+ 5,050 $ 100+ 4,920 $ Plus de tarifs | Serial NOR | 32Mbit | 32Mbit | 8192 Pages x 512Byte | 8192 Pages x 512Byte | SPI | SPI | WSOIC | WSOIC | 8Pins | 85MHz | 85MHz | - | 2.3V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
MICROCHIP | Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,760 $ 10+ 1,710 $ 25+ 1,700 $ | Serial NOR | 4Gbit | 4Gbit | 512K x 8bit | 512K x 8bit | SPI | SPI | SOIC | SOIC | 8Pins | 50MHz | 50MHz | - | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,020 $ 10+ 3,760 $ 25+ 3,560 $ 50+ 3,520 $ 100+ 3,480 $ Plus de tarifs | Serial NOR | 16Mbit | 16Mbit | 4096 Pages x 528Byte | 4096 Pages x 528Byte | SPI | SPI | UDFN | UDFN | 8Pins | 85MHz | 85MHz | - | 2.3V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ 8,550 $ 10+ 8,000 $ 25+ 7,760 $ 50+ 7,540 $ 100+ 7,430 $ Plus de tarifs | Serial NOR | 256Mbit | 256Mbit | 32M x 8bit | 32M x 8bit | SPI | CFI, SPI | WSON | WSON-EP | 8Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 105°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ 7,900 $ 10+ 7,340 $ 25+ 7,150 $ 50+ 6,970 $ 100+ 6,790 $ Plus de tarifs | Serial NOR | 256Mbit | 256Mbit | 32M x 8bit | 32M x 8bit | SPI | CFI, SPI | BGA | FBGA | 24Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 105°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ 13,200 $ | Parallel NOR | 512Mbit | 512Mbit | 32M x 16bit | 32M x 16bit | Parallel | Parallel | TSOP | TSOP | 56Pins | - | - | 100ns | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ 34,950 $ | SLC NAND | 1Mbit | 1Mbit | 1G x 1bit | 1G x 1bit | SPI | SPI | UPDFN | UPDFN | 8Pins | 83MHz | 83MHz | - | 1.7V | 1.95V | 1.8V | Surface Mount | -40°C | 85°C | 1.8V SPI NAND Flash Memories | ||||||
Each | 1+ 61,260 $ | Serial NOR | 256Mbit | 256Mbit | 64M x 4bit | 64M x 4bit | SPI | SPI | WPDFN | WPDFN | 8Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
INFINEON | Each | 1+ 4,770 $ 10+ 4,450 $ 25+ 4,330 $ 50+ 4,160 $ 100+ 4,050 $ Plus de tarifs | Serial NOR | 128Mbit | 128Mbit | - | 16M x 8bit | SPI | SPI | WSON | WSON | 8Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | |||||
MICROCHIP | Each | 1+ 9,680 $ 10+ 9,150 $ 25+ 8,620 $ 60+ 8,330 $ 120+ 8,050 $ | Firmware Hub | 8Mbit | 8Mbit | 1M x 8bit | 1M x 8bit | Parallel | Parallel | LCC | LCC | 32Pins | 33MHz | 33MHz | 120ns | 3V | 3.6V | 3.3V | Surface Mount | 0°C | 85°C | 3.3V Firmware LPC Flash Memories | |||||
Each | 1+ 4,300 $ 10+ 4,010 $ 25+ 3,900 $ 50+ 3,770 $ 196+ 3,670 $ Plus de tarifs | Serial NOR | 16Mbit | 16Mbit | - | - | SPI | SPI | WSOIC | WSOIC | 8Pins | 85MHz | 85MHz | - | 2.5V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
INTEGRATED SILICON SOLUTION / ISSI | Each | 1+ 5,560 $ | Serial NOR | 128Mbit | 128Mbit | 16M x 8bit | 16M x 8bit | SPI | SPI | SOIC | SOIC | 8Pins | 166MHz | 166MHz | - | 1.65V | 1.95V | 1.8V | Surface Mount | -40°C | 105°C | 1.8V Serial NOR Flash Memories | |||||