KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Semiconductors - ICs
                                                                                                3. Memory
                                                                                                4. iButtons & Accessories
                                                                                                5. iButtons
                                                                                                Imprimer la page

                                                                                                DS1972-F3+

                                                                                                IBUTTON MEMORY, 1024BIT, EEPROM

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES DS1972-F3+
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantDS1972-F3+
                                                                                                Code Commande38AC0940
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                46 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 18h  avec expédition standard
                                                                                                Disponible jusqu à épuisement du stock
                                                                                                QuantitéPrixTarif promotionnel
                                                                                                1+10,420 $2,130 $
                                                                                                10+9,680 $2,130 $
                                                                                                25+9,400 $2,130 $
                                                                                                50+9,160 $2,130 $
                                                                                                100+8,960 $2,130 $
                                                                                                250+8,690 $2,130 $
                                                                                                500+8,440 $2,130 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                2,13 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantDS1972-F3+
                                                                                                Code Commande38AC0940
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Memory Size1024bit
                                                                                                Memory TypeEEPROM
                                                                                                Product Range-
                                                                                                MSL-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                The DS1972-F3+ is a 1024bit EEPROM iButton in a rugged F3 iButton® package. This 1-Wire® EEPROM chip is organized as 4 memory pages of 256bit each. Data is written to an 8byte scratchpad, verified and then copied to EEPROM memory. The 4 memory pages can individually be write protected or put in EPROM emulation mode where bits can only be changed from 1 to 0 state. Chip based data carrier stores digital identification and information. The DS1972 communicates over single conductor 1-Wire® bus and communication follows standard 1-Wire® protocol. Each device has its own unalterable and unique 64bit ROM registration number that is factory lasered into the device. The registration number is used to address the device in a multidrop, 1-wire net environment. The device is used in access control/parking meter, work in progress tracking, tool management, inventory control and maintenance/inspection data storage applications.

                                                                                                • Reads and writes over a wide voltage range from 2.8V to 5.25V from -40°C to 85°C
                                                                                                • Communicates to host with single digital signal at 15.4Kbps or 125Kbps using 1-Wire® protocol
                                                                                                • Button shape is self aligning with cup shaped probes
                                                                                                • Presence detector acknowledges when reader first applies voltage
                                                                                                • Switchpoint hysteresis and filtering to optimize performance in presence of noise
                                                                                                • IEC 1000-4-2 level 4 ESD protection (±8KV contact, ±15KV air)
                                                                                                • Data can be accessed while affixed to object
                                                                                                • Programming current of EEPROM is 0.8mA and programming time of EEPROM is 10ms
                                                                                                • 40 years EEPROM data retention
                                                                                                • Armoured in durable stainless steel case

                                                                                                Spécifications techniques

                                                                                                Memory Size

                                                                                                1024bit

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Memory Type

                                                                                                EEPROM

                                                                                                MSL

                                                                                                -

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Application Note EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit