2. Semiconductors - ICs
                                                                                                  3. Memory
                                                                                                  4. iButtons & Accessories
                                                                                                  5. iButtons
                                                                                                  Imprimer la page

                                                                                                  DS1977-F5#

                                                                                                  IBUTTON, EEPROM, PSWRD PROTECTED, 32KB

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES DS1977-F5#
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantDS1977-F5#
                                                                                                  Code Commande38AC0941
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  98 En Stock

                                                                                                  78 Vous pouvez réserver des unités dès maintenant

                                                                                                  expédition le jour même
                                                                                                  Commande avant 21h  avec expédition standard
                                                                                                  QuantitéPrix
                                                                                                  1+31,430 $
                                                                                                  5+30,280 $
                                                                                                  10+29,110 $
                                                                                                  25+28,190 $
                                                                                                  50+27,500 $
                                                                                                  100+26,820 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  31,43 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantDS1977-F5#
                                                                                                  Code Commande38AC0941
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Memory Size32KB
                                                                                                  Memory TypeEEPROM
                                                                                                  Product Range-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  DS1977-F5# is a password-protected 32KB EEPROM iButton. Access to the memory can be password-protected with different passwords for read-only and full access. Data is transferred serially through the 1-Wire® protocol, which requires only a single data lead and a ground return. It is factory-lasered with a guaranteed unique 64-bit registration number that allows for absolute traceability. The durable stainless-steel iButton package is highly resistant to environmental hazards such as dirt, moisture, and shock. Accessories permit the DS1977 iButton to be mounted on almost any object, including containers, pallets, and bags. Applications include maintenance/inspection data storage, medical data carrier, health data carrier, audit data storage and carrier.

                                                                                                  • 32KB EEPROM organized as pages of 64bytes each
                                                                                                  • Optional password protection with different 64-bit passwords for read and full access
                                                                                                  • Minimum 100K write cycles endurance, 15KV built-in ESD protection
                                                                                                  • Built-in multidrop controller for 1-wire net
                                                                                                  • Data can be accessed while affixed to object
                                                                                                  • Button shape is self-aligning with cup-shaped probes
                                                                                                  • Presence detector acknowledges when reader first applies voltage
                                                                                                  • 2.8V to 5.25V operating voltage range
                                                                                                  • F5 iButton package
                                                                                                  • Temperature range from -40°C to +85°C

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  Memory Size

                                                                                                  32KB

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Memory Type

                                                                                                  EEPROM

                                                                                                  MSL

                                                                                                  -

                                                                                                  Documents techniques (2)

                                                                                                  Application Note EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (21-Jan-2025)
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
                                                                                                  Corporate Responsibility