0
0 articles0,00 $

16-bit Microcontrollers :

13 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
Operating Temperature Max
MCU Family
IC Mounting
Qualification
65R6080

RoHS

Date/Lot Code

Each
1+20,240 $
10+19,600 $
25+18,940 $
50+18,400 $
100+17,840 $
Plus de tarifs
PIC24EP
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16bit
16bit
16 bit
140MHz
140MHz
512KB
100Pins
TQFP
83I/O's
TQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
52KB
2Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24EP GU
85°C
PIC24
Surface Mount
AEC-Q100
95W8440

RoHS

Each
1+16,860 $
10+16,170 $
25+15,460 $
50+14,720 $
100+13,980 $
Plus de tarifs
-
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16bit
16bit
16 bit
140MHz
140MHz
512KB
100Pins
TQFP
83I/O's
TQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
52KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24EP GU
85°C
PIC24
Surface Mount
AEC-Q100
65T9236

RoHS

Each
1+15,940 $
10+15,290 $
25+14,620 $
50+14,070 $
100+13,500 $
Plus de tarifs
-
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16bit
16bit
16 bit
140MHz
140MHz
512KB
100Pins
TQFP
83I/O's
TQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
52KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24EP GU
85°C
PIC24
Surface Mount
AEC-Q100
79T4804

RoHS

Each
1+15,670 $
10+15,400 $
25+15,120 $
50+14,930 $
100+14,730 $
Plus de tarifs
-
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16bit
16bit
16 bit
140MHz
140MHz
536KB
144Pins
TQFP
122I/O's
TQFP
DCI, ECAN, I2C, SPI, UART
DCI, ECAN, I2C, SPI, UART
52KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24EP GU
85°C
PIC24
Surface Mount
-
65R6070

RoHS

Each
119+15,780 $
238+15,460 $
357+15,150 $
595+14,830 $
1190+14,510 $
Plus de tarifs
PIC24EP
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16bit
16bit
16 bit
140MHz
140MHz
256KB
100Pins
TQFP
83I/O's
TQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
28KB
2Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24EP GU
85°C
PIC24
Surface Mount
AEC-Q100
65R6076

RoHS

Each
120+13,500 $
240+13,230 $
360+12,950 $
600+12,690 $
1200+12,410 $
Plus de tarifs
PIC24EP
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16bit
16bit
16 bit
140MHz
140MHz
256KB
144Pins
LQFP
122I/O's
LQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
28KB
2Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24EP GU
85°C
PIC24
Surface Mount
-
65R6069

RoHS

Each
90+13,860 $
180+12,540 $
270+12,290 $
450+12,040 $
900+11,790 $
Plus de tarifs
PIC24EP
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16bit
16bit
16 bit
140MHz
140MHz
256KB
100Pins
TQFP
83I/O's
TQFP
ECAN, I2C, SPI, UART
ECAN, I2C, SPI, UART
28KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24EP GU
85°C
PIC24
Surface Mount
-
65R6075

RoHS

Each
90+14,500 $
180+13,140 $
270+12,870 $
450+12,610 $
900+12,340 $
Plus de tarifs
PIC24EP
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16bit
16bit
16 bit
140MHz
140MHz
256KB
144Pins
TQFP
122I/O's
TQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
28KB
2Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24EP GU
85°C
PIC24
Surface Mount
-
61X9871

RoHS

Each
1+5,480 $
10+5,120 $
25+5,020 $
50+4,920 $
100+4,810 $
Plus de tarifs
-
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16bit
16bit
16 bit
140MHz
140MHz
128KB
28Pins
SPDIP
21I/O's
SPDIP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
16KB
6Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24EP MC
85°C
PIC24
Through Hole
AEC-Q100
73T1305

RoHS

Each
80+11,770 $
160+11,540 $
240+11,300 $
400+11,060 $
800+10,830 $
Plus de tarifs
PIC24EP
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16bit
16bit
16 bit
140MHz
140MHz
512KB
64Pins
QFN
53I/O's
QFN
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
52KB
24Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24EP GP
85°C
PIC24
Surface Mount
-
65AH9196

RoHS

Each
1+18,030 $
10+17,260 $
25+16,500 $
50+15,830 $
100+15,160 $
Plus de tarifs
-
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16bit
16bit
16 bit
140MHz
140MHz
512KB
144Pins
LQFP
122I/O's
LQFP
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
52KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24EP GU
85°C
PIC24
Surface Mount
-
63T5257

RoHS

Each
1+20,300 $
25+16,810 $
100+16,320 $
250+15,590 $
-
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16bit
16bit
16 bit
140MHz
140MHz
256KB
100Pins
TQFP
83I/O's
TQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
28KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24EP GU
85°C
PIC24
Surface Mount
AEC-Q100
15AC0081

RoHS

Each
90+14,430 $
180+14,140 $
270+13,840 $
450+13,570 $
900+13,270 $
Plus de tarifs
-
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16bit
16bit
16 bit
140MHz
140MHz
256KB
100Pins
TQFP
83I/O's
TQFP
ECAN, I2C, SPI, UART
ECAN, I2C, SPI, UART
28KB
-
-
3V
3.6V
-40°C
PIC24EP2xx
85°C
PIC24
-
-
1-13 sur 13 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON