16-bit Microcontrollers :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
MCU Series
=S12VR
1
(2)
(8)
(2)
(11)
(1)
(2)
(1)
(1)
Base Number
(1)
Product Range
(6)
Device Core
(5)
No. of Bits
(1)
Data Bus Width
(6)
MCU Core Size
(5)
Operating Frequency Max
(6)
CPU Speed
(6)
Program Memory Size
(1)
(1)
(4)
Emballage
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | Device Core | No. of Bits | Data Bus Width | Data Bus Width | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | MCU Series | Operating Temperature Max | MCU Family | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+11,620 $ 10+9,770 $ 25+9,410 $ 50+9,130 $ 100+8,830 $ Plus de tarifs | - | S12 Magni V Family S12VR Series Microcontrollers | S12 | - | 16bit | 16 bit | 16bit | 25MHz | 25MHz | 64KB | 48Pins | LQFP | 28I/O's | LQFP | LIN, SCI | LIN, SCI | 6KB | - | 6Channels | 10Bit | 3.13V | 5.5V | -40°C | S12VR | 105°C | S12 Magni V | Surface Mount | - | ||||||
64AC0171 RoHS | Each | 1+8,850 $ 10+7,970 $ 25+7,260 $ 50+6,760 $ 100+6,300 $ Plus de tarifs | - | S12 Magni V Family S12VR Series Microcontrollers | S12 | - | 16bit | 16 bit | 16bit | 25MHz | 25MHz | 64KB | 48Pins | LQFP | 24I/O's | LQFP | LIN, SCI, SPI | LIN, SCI, SPI | 2KB | Automotive | 10Channels | 10Bit | 5.5V | 18V | -40°C | S12VR | 125°C | S12 Magni V | Surface Mount | - | |||||
Each | 1250+5,270 $ | MC9S12VR | S12 Magni V Family S12VR Series Microcontrollers | - | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 48KB | 48Pins | LQFP | 28I/O's | LQFP | LIN, SCI, SPI | LIN, SCI, SPI | 2KB | - | 6Channels | 10Bit | - | 1.8V | -40°C | S12VR | 105°C | S12 Magni V | Surface Mount | AEC-Q100 | ||||||
64AC0168 RoHS | Each | 1+11,330 $ 10+10,100 $ 25+8,620 $ 50+7,880 $ 100+7,380 $ Plus de tarifs | - | S12 Magni V Family S12VR Series Microcontrollers | S12 | - | 16bit | 16 bit | 16bit | 25MHz | 25MHz | 64KB | 48Pins | LQFP | 24I/O's | LQFP | LIN, SCI, SPI | LIN, SCI, SPI | 6KB | Automotive | 10Channels | 10Bit | 5.5V | 18V | -40°C | S12VR | 125°C | S12 Magni V | Surface Mount | - | |||||
64AC0170 RoHS | Each | 1+8,460 $ 10+7,630 $ 25+6,940 $ 50+6,460 $ 100+6,020 $ Plus de tarifs | - | S12 Magni V Family S12VR Series Microcontrollers | S12 | - | 16bit | 16 bit | 16bit | 25MHz | 25MHz | 64KB | 32Pins | LQFP | 12I/O's | LQFP | LIN, SCI, SPI | LIN, SCI, SPI | 2KB | Automotive | 10Channels | 10Bit | 5.5V | 18V | -40°C | S12VR | 125°C | S12 Magni V | Surface Mount | - | |||||
64AC0169 RoHS | Each | 1+8,660 $ 10+6,890 $ 25+6,450 $ 50+6,210 $ 100+5,960 $ Plus de tarifs | - | S12 Magni V Family S12VR Series Microcontrollers | S12 | - | 16bit | 16 bit | 16bit | 25MHz | 25MHz | 32KB | 32Pins | LQFP | 16I/O's | LQFP | LIN, SCI, SPI | LIN, SCI, SPI | 2KB | Automotive | 10Channels | 10Bit | 5.5V | 18V | -40°C | S12VR | 125°C | S12 Magni V | Surface Mount | - | |||||