16-bit Microcontrollers :
38 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(10)
(28)
No. of I/O's
=19I/O's
1
(2)
(38)
(2)
(8)
(3)
(6)
(6)
(12)
Base Number
(3)
(2)
Product Range
(10)
(3)
(2)
(23)
Device Core
(10)
(2)
(26)
No. of Bits
(10)
Data Bus Width
(14)
MCU Core Size
(4)
Operating Frequency Max
(38)
CPU Speed
(14)
Program Memory Size
(3)
(14)
(14)
(3)
(4)
Emballage
(23)
(1)
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | Device Core | No. of Bits | Data Bus Width | Data Bus Width | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | MCU Series | Operating Temperature Max | MCU Family | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+6,090 $ 10+4,620 $ 25+4,330 $ 50+4,020 $ 100+3,840 $ Plus de tarifs | - | S12 MagniV Family S12ZVL Series Microcontrollers | S12Z | - | - | 16 bit | - | 32MHz | - | 32KB | 32Pins | LQFP | 19I/O's | - | I2C, LIN, SCI, SPI | - | 1KB | - | 6Channels | 10Bit | 5.5V | 18V | -40°C | S12ZVL | 125°C | S12 MagniV | Surface Mount | - | - | ||||||
Each | 1+5,740 $ 10+5,520 $ 25+5,300 $ 50+5,050 $ 100+4,780 $ Plus de tarifs | PIC24 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 32KB | 28Pins | SOIC | 19I/O's | SOIC | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | - | 9Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ GB | 85°C | PIC24 | Surface Mount | - | - | ||||||
Each | 1+7,670 $ 10+6,710 $ 25+5,560 $ 50+4,990 $ 100+4,600 $ Plus de tarifs | - | S12 MagniV Family S12ZVL Series Microcontrollers | S12Z | - | - | 16 bit | - | 32MHz | - | 64KB | 32Pins | LQFP | 19I/O's | - | CAN, I2C, LIN, SCI, SPI | - | 4KB | - | 6Channels | 10Bit | 5.5V | 18V | -40°C | S12ZVL | 105°C | S12 MagniV | Surface Mount | - | - | ||||||
Each | 1+6,480 $ 10+5,670 $ 25+4,700 $ 50+4,210 $ 100+3,890 $ Plus de tarifs | - | S12 MagniV Family S12ZVL Series Microcontrollers | S12Z | - | - | 16 bit | - | 32MHz | - | 32KB | 32Pins | LQFP | 19I/O's | - | I2C, LIN, SCI, SPI | - | 1KB | - | 6Channels | 10Bit | 5.5V | 18V | -40°C | S12ZVL | 125°C | S12 MagniV | Surface Mount | - | - | ||||||
64AH8960 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+8,810 $ 50+6,020 $ 100+5,420 $ 250+5,200 $ 500+4,780 $ Plus de tarifs | - | S12 Magni V Family S12ZVL Series Microcontrollers | S12Z | - | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 32KB | 32Pins | LQFP | 19I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | LIN Controller | 6Channels | 10Bit | 5.5V | 18V | -40°C | S12ZVL | 105°C | S12 Magni V | Surface Mount | - | - | |||||
Each | 1+5,860 $ 25+5,360 $ 100+4,870 $ 250+4,770 $ | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 32KB | 28Pins | SSOP | 19I/O's | SSOP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | - | 9Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GB | 85°C | PIC24 | Surface Mount | - | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 1600+6,390 $ 4800+6,270 $ 8000+6,140 $ | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 28Pins | SOIC | 19I/O's | SOIC | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | - | 9Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GB | 85°C | PIC24 | Surface Mount | - | - | ||||||
Each | 1250+6,140 $ 2500+5,310 $ 3750+4,660 $ 6250+4,360 $ 12500+3,780 $ Plus de tarifs | - | S12 Magni V Family S12ZVL Series Microcontrollers | S12 MagniV | - | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 32KB | 32Pins | LQFP | 19I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | Automotive | 6Channels | 10Bit | 5.5V | 18V | -40°C | S12ZVL | 125°C | S12 Magni V | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Bobine complète | 1600+5,570 $ 4800+5,460 $ 8000+5,350 $ | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 28Pins | QFN | 19I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | - | 9Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GB | 85°C | PIC24 | Surface Mount | - | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 2100+6,100 $ 6300+5,980 $ 10500+5,850 $ | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 28Pins | SSOP | 19I/O's | SSOP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | - | 9Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GB | 85°C | PIC24 | Surface Mount | - | - | ||||||
Each | 244+4,910 $ 488+4,810 $ 732+4,710 $ 1220+4,610 $ 2440+4,520 $ Plus de tarifs | PIC24 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 32KB | 28Pins | QFN | 19I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | - | 9Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ GB | 85°C | PIC24 | Surface Mount | - | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 1600+4,970 $ 4800+4,870 $ 8000+4,770 $ | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 32KB | 28Pins | QFN | 19I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | - | 9Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GB | 85°C | PIC24 | Surface Mount | - | - | ||||||
Each | 188+5,320 $ 376+5,210 $ 564+5,120 $ 940+5,000 $ 1880+4,890 $ Plus de tarifs | PIC24F | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 28Pins | SSOP | 19I/O's | SSOP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | - | 9Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GB | 85°C | PIC24 | Surface Mount | - | - | ||||||
Each | 180+6,300 $ 360+6,170 $ 540+6,050 $ 900+5,920 $ 1800+5,800 $ Plus de tarifs | PIC24 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 32KB | 28Pins | DIP | 19I/O's | DIP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | - | 9Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ GB | 85°C | PIC24 | Through Hole | - | - | ||||||
Each | 490+3,860 $ 980+3,670 $ 1470+3,660 $ 2450+3,640 $ 4900+3,630 $ Plus de tarifs | - | S12 Magni V Family S12ZVL Series Microcontrollers | S12 MagniV | - | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 32KB | 32Pins | HQFN | 19I/O's | HQFN | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | Automotive | 6Channels | 10Bit | 5.5V | 18V | -40°C | S12ZVL | 125°C | S12 Magni V | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 235+4,730 $ 470+4,630 $ 705+4,530 $ 1175+4,450 $ 2350+4,350 $ Plus de tarifs | PIC24F | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 32KB | 28Pins | SSOP | 19I/O's | SSOP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | - | 9Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GB | 85°C | PIC24 | Surface Mount | - | - | ||||||
Each | 1+10,110 $ 10+8,120 $ 25+7,710 $ 50+7,310 $ 100+7,080 $ Plus de tarifs | - | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | - | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 128KB | 32Pins | LQFP | 19I/O's | LQFP | CAN, I2C, LIN, SCI, SPI | CAN, I2C, LIN, SCI, SPI | 8KB | LIN Controller | 10Channels | 12Bit | 5.5V | 18V | -40°C | S12ZVL | 125°C | S12 Magni V | Surface Mount | - | - | ||||||
Each | 1250+4,710 $ 2500+4,640 $ 3750+4,550 $ 6250+4,460 $ 12500+4,360 $ Plus de tarifs | - | S12 MagniV Family S12ZVL Series Microcontrollers | S12Z | - | - | 16 bit | - | 32MHz | - | 128KB | 32Pins | LQFP | 19I/O's | - | CAN, I2C, LIN, SCI, SPI | - | 8KB | - | 6Channels | 10Bit | 5.5V | 18V | -40°C | S12ZVL | 125°C | S12 MagniV | Surface Mount | - | - | ||||||
Each | 1250+2,570 $ 2500+2,490 $ 3750+2,470 $ 6250+2,450 $ 12500+2,390 $ Plus de tarifs | - | S12 MagniV Family S12ZVL Series Microcontrollers | S12Z | - | - | 16 bit | - | 32MHz | - | 16KB | 32Pins | LQFP | 19I/O's | - | I2C, LIN, SCI, SPI | - | 1KB | - | 6Channels | 10Bit | 5.5V | 18V | -40°C | S12ZVL | 105°C | S12 MagniV | Surface Mount | - | - | ||||||
Each | 2450+4,100 $ 4900+4,020 $ 7350+3,930 $ 12250+3,850 $ 24500+3,770 $ Plus de tarifs | - | S12 MagniV Family S12ZVL Series Microcontrollers | S12Z | - | - | 16 bit | - | 32MHz | - | 96KB | 32Pins | QFN-EP | 19I/O's | - | CAN, I2C, LIN, SCI, SPI | - | 8KB | - | 6Channels | 10Bit | 5.5V | 18V | -40°C | S12ZVL | 105°C | S12 MagniV | Surface Mount | - | - | ||||||
Each | 1250+5,050 $ 2500+4,960 $ 3750+4,870 $ 6250+4,770 $ 12500+4,670 $ Plus de tarifs | - | S12 MagniV Family S12ZVL Series Microcontrollers | S12Z | - | - | 16 bit | - | 32MHz | - | 128KB | 32Pins | LQFP | 19I/O's | - | CAN, I2C, LIN, SCI, SPI | - | 8KB | - | 6Channels | 12Bit | 5.5V | 18V | -40°C | S12ZVL | 125°C | S12 MagniV | Surface Mount | - | - | ||||||
Each | 2450+4,200 $ 4900+4,110 $ 7350+4,030 $ 12250+3,950 $ 24500+3,860 $ Plus de tarifs | - | S12 MagniV Family S12ZVL Series Microcontrollers | S12Z | - | - | 16 bit | - | 32MHz | - | 64KB | 32Pins | QFN-EP | 19I/O's | - | CAN, I2C, LIN, SCI, SPI | - | 4KB | - | 6Channels | 12Bit | 5.5V | 18V | -40°C | S12ZVL | 105°C | S12 MagniV | Surface Mount | - | - | ||||||
Each | 1250+2,680 $ 2500+2,610 $ 3750+2,590 $ 6250+2,560 $ 12500+2,500 $ Plus de tarifs | - | S12 MagniV Family S12ZVL Series Microcontrollers | S12Z | - | - | 16 bit | - | 32MHz | - | 16KB | 32Pins | LQFP | 19I/O's | - | I2C, LIN, SCI, SPI | - | 1KB | - | 6Channels | 10Bit | 5.5V | 18V | -40°C | S12ZVL | 125°C | S12 MagniV | Surface Mount | - | - | ||||||
Each | 1250+3,530 $ 2500+3,390 $ 3750+3,320 $ 6250+3,250 $ 12500+3,180 $ Plus de tarifs | - | S12 MagniV Family S12ZVL Series Microcontrollers | S12Z | - | - | 16 bit | - | 32MHz | - | 32KB | 32Pins | LQFP | 19I/O's | - | I2C, LIN, SCI, SPI | - | 1KB | - | 6Channels | 10Bit | 5.5V | 18V | -40°C | S12ZVL | 105°C | S12 MagniV | Surface Mount | - | - | ||||||
Each | 2450+4,130 $ 4900+4,040 $ 7350+3,960 $ 12250+3,880 $ 24500+3,790 $ Plus de tarifs | - | S12 MagniV Family S12ZVL Series Microcontrollers | S12Z | - | - | 16 bit | - | 32MHz | - | 64KB | 32Pins | QFN-EP | 19I/O's | - | CAN, I2C, LIN, SCI, SPI | - | 4KB | - | 6Channels | 10Bit | 5.5V | 18V | -40°C | S12ZVL | 105°C | S12 MagniV | Surface Mount | - | - | ||||||