0
0 articles0,00 $

32bit 32-bit Microcontrollers :

110 produit(s) trouvé(s)
Trouvez une vaste gamme de 32bit 32-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large gamme de 32-bit Microcontrollers, tels que 32bit 32-bit Microcontrollers provenant des plus grands fabricants mondiaux, notamment : NXP, Stmicroelectronics & Microchip.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
81AH0048

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+
10,550 $
10+
8,540 $
25+
8,160 $
50+
7,830 $
100+
7,500 $
Plus de tarifs
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
48MHz
48MHz
64KB
73Pins
UFBGA
43I/O's
UFBGA
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART, UART
20KB
Wireless Power Control and Communication
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
-
-
45AC7481

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
18,490 $
10+
14,540 $
25+
13,310 $
50+
12,900 $
100+
12,490 $
Plus de tarifs
PN7462 Family PN7362 Series Microcontroller4
ARM Cortex-M0
32bit
32 bit
32bit
20MHz
20MHz
160KB
64Pins
HVQFN
21I/O's
HVQFN
I2C, SPI, UART, USB
I2C, SPI, UART, USB
12KB
Communication Controller
-
-
2.3V
5.5V
NFC Reader IC
-40°C
NFC Reader IC
85°C
Surface Mount
-
-
81AH0047

RoHS

STMICROELECTRONICS
Each
1+
12,560 $
10+
10,160 $
25+
9,460 $
50+
9,050 $
100+
8,650 $
Plus de tarifs
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
48MHz
48MHz
256KB
73Pins
UFBGA
43I/O's
UFBGA
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART, UART
64KB
Wireless Power Control and Communication
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
-
-
98AC2755

RoHS

Each
1+
11,430 $
10+
9,260 $
25+
8,720 $
50+
8,430 $
100+
8,120 $
Plus de tarifs
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32bit
32 bit
32bit
64MHz
64MHz
512KB
48Pins
UFQFPN
30I/O's
UFQFPN
I2C, SAI, SPI, UART, USART, USB
I2C, SAI, SPI, UART, USART, USB
256KB
Wireless Microcontroller
10Channels
12Bit
1.71V
3.6V
STM32
-40°C
STM32WB
85°C
Surface Mount
-
-
44W0180

RoHS

Each
250+
8,400 $
960+
7,970 $
Kinetis L Family KL2x Series Microcontrollers
ARM Cortex-M0+
32bit
32 bit
32bit
48MHz
48MHz
128KB
80Pins
LQFP
66I/O's
LQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
USB Microcontroller
18Channels
16Bit
1.71V
3.6V
Kinetis L
-40°C
KL2x
105°C
Surface Mount
-
-
05W5298

RoHS

Each
50+
51,310 $
120+
50,720 $
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
80MHz
80MHz
4MB
324Pins
TEPBGA
120I/O's
TEPBGA
CAN, SCI, SPI
CAN, SCI, SPI
192KB
Powertrain and Transmission
40Channels
12Bit
1.14V
1.32V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
05W8072

RoHS

Each
250+
22,230 $
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
150MHz
150MHz
512KB
144Pins
MAPBGA
95I/O's
MAPBGA
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
Ethernet
57Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K6x
105°C
Surface Mount
-
-
89T6242

RoHS

Each
250+
24,590 $
Kinetis K Family K7x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
120MHz
120MHz
1MB
256Pins
MAPBGA
128I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
128KB
Graphics LCD Controller
40Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K7x
105°C
Surface Mount
-
-
05W5294

RoHS

Each
1+
57,190 $
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
120MHz
120MHz
4MB
176Pins
LQFP
84I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
192KB
Powertrain and Transmission
40Channels
12Bit
1.14V
1.32V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
05W5297

RoHS

Each
1+
68,010 $
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
120MHz
120MHz
4MB
324Pins
TEPBGA
120I/O's
TEPBGA
CAN, SCI, SPI
CAN, SCI, SPI
192KB
Powertrain and Transmission
40Channels
12Bit
1.14V
1.32V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
05W5295

RoHS

Each
25+
50,090 $
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
80MHz
80MHz
4MB
176Pins
LQFP
84I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
192KB
Powertrain and Transmission
40Channels
12Bit
1.14V
1.32V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
09P4174

RoHS

Each
100+
129,470 $
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
132MHz
132MHz
3MB
416Pins
BGA
256I/O's
BGA
CAN, SCI, SPI
CAN, SCI, SPI
128KB
Powertrain and Transmission
40Channels
12Bit
1.35V
1.65V
MPC5
-40°C
MPC55xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
05W8074

RoHS

Each
250+
24,830 $
Kinetis K Family K7x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
150MHz
150MHz
512KB
256Pins
MAPBGA
128I/O's
MAPBGA
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
128KB
Graphics LCD Controller
81Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K7x
105°C
Surface Mount
-
-
89T6750

RoHS

Each
250+
15,390 $
900+
15,000 $
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
64MHz
64MHz
256KB
100Pins
LQFP
64I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
20KB
Automotive
16Channels
10Bit
3.3V
5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
05W5296

RoHS

Each
50+
71,450 $
120+
69,130 $
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
150MHz
150MHz
4MB
324Pins
TEPBGA
84I/O's
TEPBGA
CAN, SCI, SPI
CAN, SCI, SPI
192KB
Powertrain and Transmission
40Channels
12Bit
1.14V
1.32V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6244

RoHS

Each
25+
22,060 $
Kinetis K Family K7x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
120MHz
120MHz
512KB
256Pins
MAPBGA
128I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
128KB
Graphics LCD Controller
81Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K7x
105°C
Surface Mount
-
-
89T6240

RoHS

Each
1+
21,660 $
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
120MHz
120MHz
512KB
144Pins
MAPBGA
95I/O's
MAPBGA
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
128KB
Ethernet
49Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K6x
105°C
Surface Mount
-
-
89T6749

RoHS

Each
1+
17,730 $
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
64MHz
64MHz
256KB
64Pins
LQFP
37I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
20KB
Automotive
16Channels
10Bit
3.3V
5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
81AH0045

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+
12,900 $
10+
10,030 $
25+
9,320 $
50+
8,910 $
100+
8,510 $
Plus de tarifs
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
32 bit
32bit
64MHz
64MHz
1MB
100Pins
WLCSP
72I/O's
WLCSP
I2C, SAI, SPI, UART, USART, USB
I2C, SAI, SPI, UART, USART, USB
256KB
Bluetooth Low Energy
16Channels
12Bit
1.71V
3.6V
STM32
-40°C
STM32WB
85°C
Surface Mount
-
-
01M6031
Each
25+
471,280 $
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
132MHz
132MHz
2MB
416Pins
BGA
256I/O's
BGA
CAN, SCI, SPI
CAN, SCI, SPI
64KB
Powertrain and Transmission
40Channels
12Bit
1.35V
1.65V
MPC5
-55°C
MPC55xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
81AH0046

RoHS

STMICROELECTRONICS
Each
1+
9,110 $
10+
7,660 $
25+
7,360 $
50+
7,180 $
100+
6,980 $
Plus de tarifs
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
48MHz
48MHz
128KB
73Pins
UFBGA
43I/O's
UFBGA
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART, UART
48KB
Wireless Power Control and Communication
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
-
-
05W8040

RoHS

Each
500+
10,840 $
Kinetis K Family K3x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
72MHz
72MHz
256KB
64Pins
LQFP
40I/O's
LQFP
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
64KB
Segment LCD Controller
24Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K3x
105°C
Surface Mount
-
-
46M3581

RoHS

Each
25+
81,530 $
MPC5 Family MPC52XX Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
400MHz
400MHz
-
272Pins
BGA
56I/O's
BGA
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
16KB
Automotive
-
-
1.42V
1.58V
MPC5
0°C
MPC52xx
70°C
Surface Mount
-
-
89T6765

RoHS

Each
100+
127,240 $
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
264MHz
264MHz
4MB
516Pins
PBGA
-
PBGA
CAN, SCI, SPI
CAN, SCI, SPI
256KB
Powertrain and Transmission
64Channels
12Bit
4.5V
5.5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6764

RoHS

Each
1+
123,480 $
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
264MHz
264MHz
256KB
416Pins
PBGA
-
PBGA
CAN, SCI, SPI
CAN, SCI, SPI
256KB
Powertrain and Transmission
64Channels
12Bit
4.5V
5.5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
1-25 sur 110 articles
sur 5 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON