0
0 articles0,00 $

32bit 32-bit Microcontrollers :

2 530 produit(s) trouvé(s)
Trouvez une vaste gamme de 32bit 32-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large gamme de 32-bit Microcontrollers, tels que 32bit & 16 / 32bit 32-bit Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Microchip, NXP, Renesas, Infineon & Bridgetek.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
25R8419

RoHS

Each
1+24,040 $
10+23,300 $
25+22,550 $
50+21,940 $
100+21,310 $
Plus de tarifs
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
80MHz
80MHz
512KB
100Pins
TQFP
85I/O's
TQFP
CAN, ENET, I2C, SPI, UART, USB
CAN, ENET, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
72AC6288

RoHS

MICROCHIP
Each (Supplied on Cut Tape)
Bandes découpées
1+18,930 $
50+18,070 $
100+17,710 $
250+17,350 $
500+17,000 $
Plus de tarifs
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
80MHz
80MHz
512KB
100Pins
TQFP
85I/O's
TQFP
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
74AC2062

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+22,720 $
50+16,940 $
100+16,060 $
250+15,680 $
500+15,370 $
Plus de tarifs
AURIX Family TC2xx Series Microcontrollers
TriCore
32bit
32 bit
32bit
200MHz
200MHz
2MB
144Pins
TQFP
120I/O's
TQFP
CAN, SPI
CAN, SPI
192KB
24Channels
12Bit
-
3.3V
AURIX
-40°C
TC2xx
125°C
Surface Mount
-
-
74AC2064

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+36,220 $
50+26,450 $
100+25,580 $
250+25,060 $
500+24,560 $
Plus de tarifs
AURIX Family TC2xx Series Microcontrollers
TriCore
32bit
32 bit
32bit
200MHz
200MHz
4MB
176Pins
LQFP
112I/O's
LQFP
CAN, Ethernet, I2C, LIN, SPI
CAN, Ethernet, I2C, LIN, SPI
472KB
60Channels
12Bit
-
3.3V
AURIX
-40°C
TC2xx
125°C
Surface Mount
-
-
58Y5003

RoHS

Each
1+22,890 $
10+21,940 $
25+20,970 $
50+19,980 $
100+18,980 $
Plus de tarifs
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32bit
32 bit
32bit
200MHz
200MHz
2MB
100Pins
TQFP
78I/O's
TQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
40Channels
12Bit
2.1V
3.6V
PIC32
-40°C
PIC32MZ EF
85°C
Surface Mount
-
-
21AJ6888

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+37,090 $
50+27,120 $
100+26,240 $
250+25,720 $
500+25,190 $
Plus de tarifs
AURIX Family TC3xx Series Microcontrollers
TriCore
32bit
32 bit
32bit
300MHz
300MHz
4MB
292Pins
LFBGA
133I/O's
LFBGA
CAN, Ethernet, I2C, I2S, LIN, SPI
CAN, Ethernet, I2C, I2S, LIN, SPI
672KB
66Channels
10Bit, 12Bit
1.125V
1.375V
AURIX
-40°C
TC3xx
125°C
Surface Mount
AEC-Q100
-
21AJ6885

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+35,150 $
50+25,620 $
100+24,790 $
250+24,300 $
500+23,800 $
Plus de tarifs
AURIX Family TC3xx Series Microcontrollers
TriCore
32bit
32 bit
32bit
300MHz
300MHz
4MB
144Pins
TQFP
101I/O's
TQFP
CAN, Ethernet, I2C, I2S, LIN, SPI
CAN, Ethernet, I2C, I2S, LIN, SPI
672KB
43Channels
10Bit, 12Bit
1.125V
1.375V
AURIX
-40°C
TC3xx
125°C
Surface Mount
AEC-Q100
-
53R2038

RoHS

Date/Lot Code

Each
1+12,930 $
10+12,670 $
25+12,400 $
50+12,150 $
100+11,890 $
Plus de tarifs
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
80MHz
80MHz
512KB
100Pins
TQFP
85I/O's
TQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
21AJ6887

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+37,090 $
50+27,120 $
100+26,240 $
250+25,720 $
500+25,190 $
Plus de tarifs
AURIX Family TC3xx Series Microcontrollers
TriCore
32bit
32 bit
32bit
300MHz
300MHz
4MB
176Pins
LQFP
122I/O's
LQFP
ASCLIN, CANFD, Ethernet, FlexRay, HSSL, I2C, I2S, MSC, PSI, QSPI, SENT
CAN, Ethernet, I2C, I2S, LIN, SPI
672KB
56Channels
10Bit, 12Bit
1.125V
1.375V
AURIX
-40°C
TC3xx
125°C
Surface Mount
AEC-Q100
-
85AJ4529

RoHS

Each
1+6,690 $
10+5,330 $
25+5,000 $
50+4,820 $
100+4,630 $
Plus de tarifs
RX Family RX100 Series RX111 Group Microcontrollers
RX
32bit
32 bit
32bit
32MHz
32MHz
256KB
48Pins
LFQFP
30I/O's
LFQFP
I2C, SCI, SPI, USB
I2C, SCI, SPI, USB
32KB
10Channels
12Bit
1.8V
3.6V
RX
-40°C
RX100
85°C
Surface Mount
-
-
21AJ6891

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+64,230 $
50+50,580 $
100+47,800 $
250+46,060 $
500+45,600 $
Plus de tarifs
AURIX Family TC3xx Series Microcontrollers
TriCore
32bit
32 bit
32bit
300MHz
300MHz
6MB
292Pins
LFBGA
166I/O's
LFBGA
CAN, Ethernet, I2C, I2S, LIN, SPI
CAN, Ethernet, I2C, I2S, LIN, SPI
4.25MB
102Channels
10Bit, 12Bit
1.125V
1.375V
AURIX
-40°C
TC3xx
125°C
Surface Mount
AEC-Q100
-
51AH8000

RoHS

STMICROELECTRONICS
Each
1+10,680 $
10+8,300 $
25+7,710 $
50+7,390 $
100+7,060 $
Plus de tarifs
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
80MHz
80MHz
1MB
64Pins
eTQFP
48I/O's
-
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
96KB
18Channels
12Bit
1.14V
1.26V
SPC5
-40°C
SPC582Bx
125°C
Surface Mount
AEC-Q100
-
98Y9519

RoHS

Each (Supplied on Full Reel)
Bobine complète
700+25,400 $
2100+24,890 $
3500+24,370 $
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32bit
32 bit
32bit
200MHz
200MHz
2MB
176Pins
LQFP
120I/O's
LQFP
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
640KB
45Channels
12Bit
1.7V
3.6V
PIC32
-40°C
PIC32MZ DA
85°C
Surface Mount
-
-
53R2035

RoHS

Date/Lot Code

Each
1+13,900 $
10+13,310 $
25+12,730 $
50+12,330 $
100+11,930 $
Plus de tarifs
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
80MHz
80MHz
512KB
64Pins
TQFP
53I/O's
TQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
51AH7999

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+10,330 $
50+7,430 $
100+6,930 $
250+6,590 $
500+6,470 $
Plus de tarifs
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
80MHz
80MHz
1MB
64Pins
TQFP-EP
48I/O's
-
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
96KB
18Channels
10Bit, 12Bit
1.14V
1.26V
SPC5
-40°C
SPC582Bxx
105°C
Surface Mount
AEC-Q100
-
85AH4113

RoHS

Each
1+12,430 $
10+10,140 $
25+9,550 $
50+9,240 $
100+8,920 $
Plus de tarifs
RX Family RX600 Series RX66T Group Microcontrollers
-
32bit
32 bit
32bit
160MHz
160MHz
512KB
100Pins
LFQFP
72I/O's
LFQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
22Channels
12Bit
2.7V
5.5V
RX
-40°C
RX600
85°C
Surface Mount
-
-
53R0338

RoHS

Each
1+18,420 $
10+17,650 $
25+16,880 $
50+16,250 $
100+15,610 $
Plus de tarifs
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
80MHz
80MHz
512KB
100Pins
TQFP
85I/O's
TQFP
CAN, ENET, I2C, SPI, UART, USB
CAN, ENET, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
46Y8013

RoHS

Date/Lot Code

Each
1+6,100 $
10+5,940 $
25+5,780 $
50+5,610 $
100+5,500 $
Plus de tarifs
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32bit
32 bit
32bit
50MHz
50MHz
256KB
28Pins
SDIP
21I/O's
SDIP
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
16KB
9Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Through Hole
-
-
68T4505

RoHS

Date/Lot Code

Each
1+18,900 $
5+18,830 $
10+18,770 $
25+18,700 $
50+18,330 $
Plus de tarifs
AT32 Family AT32UC3A Series Microcontrollers
AVR32
32bit
32 bit
32bit
66MHz
66MHz
256KB
144Pins
TFBGA
110I/O's
TFBGA
EBI, EMI, I2C, LIN, SPI, SSC, UART, USART
EBI, EMI, I2C, LIN, SPI, SSC, UART, USART
128KB
8Channels
10Bit
3V
3.6V
AT32
-40°C
AT32UC3A
85°C
Surface Mount
-
-
47Y9508

RoHS

Each
1+21,560 $
5+20,960 $
10+20,370 $
25+19,770 $
50+19,010 $
Plus de tarifs
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32bit
32 bit
32bit
252MHz
252MHz
2MB
100Pins
TQFP
78I/O's
TQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
40Channels
12Bit
2.1V
3.6V
PIC32
-40°C
PIC32MZ
85°C
Surface Mount
-
-
71AH5446

RoHS

Date/Lot Code

Each
1+10,080 $
10+10,070 $
25+9,230 $
50+8,880 $
100+8,510 $
Plus de tarifs
PIC32 Family PIC32MKMC Series Microcontrollers
PIC32
32bit
32 bit
32bit
120MHz
120MHz
512KB
48Pins
TQFP
37I/O's
TQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
18Channels
12Bit
2.3V
3.6V
PIC32
-40°C
PIC32MK MC
85°C
Surface Mount
-
-
47Y9474

RoHS

Date/Lot Code

Each
1+21,180 $
5+20,410 $
10+20,260 $
25+19,630 $
50+19,240 $
Plus de tarifs
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32bit
32 bit
32bit
200MHz
200MHz
2MB
144Pins
TQFP
120I/O's
TQFP
Ethernet, I2C, I2S, SPI, UART, USB
Ethernet, I2C, I2S, SPI, UART, USB
512KB
48Channels
12Bit
2.1V
3.6V
PIC32
-40°C
PIC32MZ EF
85°C
Surface Mount
-
-
46Y7985

RoHS

Date/Lot Code

Each
1+5,570 $
10+5,420 $
25+5,280 $
50+5,120 $
100+5,030 $
Plus de tarifs
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32bit
32 bit
32bit
50MHz
50MHz
256KB
28Pins
SDIP
21I/O's
SDIP
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
16KB
10Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Through Hole
-
-
93Y2643

RoHS

Date/Lot Code

Each
1+3,150 $
10+2,980 $
25+2,730 $
50+2,690 $
100+2,530 $
Plus de tarifs
PIC32 Family PIC32MM Series Microcontrollers
PIC32
32bit
32 bit
32bit
25MHz
25MHz
64KB
28Pins
SPDIP
22I/O's
SPDIP
I2S, LIN, SPI, UART
I2S, LIN, SPI, UART
8KB
12Channels
10Bit, 12Bit
2V
3.6V
PIC32
-40°C
PIC32MM
85°C
Through Hole
-
-
48W6722

RoHS

Each
1+4,560 $
10+4,470 $
25+4,380 $
50+4,280 $
100+4,200 $
Plus de tarifs
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
50MHz
50MHz
32KB
44Pins
QFN
33I/O's
QFN
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
8KB
13Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
1-25 sur 2530 articles
sur 102 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON