PIC18 Family PIC18LF46xx Series Microcontrollers 8-bit Microcontrollers :
11 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(11)
Product Range
=PIC18 Fa...
1
(1)
(2)
(6)
(31)
(5)
(3)
(1)
(2)
Base Number
(2)
CPU Speed
(8)
Device Core
(11)
Operating Frequency Max
(11)
Program Memory Size
(8)
(1)
(2)
No. of Pins
(4)
(7)
MCU Case Style
(4)
(2)
(1)
(3)
IC Case / Package
(4)
(2)
(1)
(4)
No. of I/O's
(10)
(1)
Emballage
(9)
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+12,040 $ 10+11,800 $ 25+11,560 $ 50+11,330 $ 100+11,070 $ Plus de tarifs | - | PIC18 Family PIC18LF46xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 64KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.9KB | 13Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F46xx | 85°C | Surface Mount | |||||
69AJ9762 RoHS | MICROCHIP | Each | 1+15,440 $ 10+15,130 $ 25+14,830 $ 50+14,520 $ 100+14,210 $ Plus de tarifs | - | PIC18 Family PIC18LF46xx Series Microcontrollers | - | PIC18 | 40MHz | 64KB | 44Pins | - | TQFP | 36I/O's | CAN, I2C, SPI, USART | - | 3.25KB | 11Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18LF4xxx | 85°C | Surface Mount | ||||
Each | 1+14,860 $ 10+14,560 $ 25+14,270 $ 50+13,970 $ 100+13,660 $ Plus de tarifs | - | PIC18 Family PIC18LF46xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 64KB | 44Pins | QFN | QFN | 40I/O's | ECAN, I2C, SPI, USART | ECAN, I2C, SPI, USART | 3.3KB | 11Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F46xx | 85°C | Surface Mount | ||||||
Each | 90+12,010 $ 180+11,770 $ 270+11,540 $ 450+11,300 $ 900+11,050 $ Plus de tarifs | PIC18LF4xxx | PIC18 Family PIC18LF46xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 64KB | 44Pins | QFN | QFN | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.9KB | 13Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F46xx | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1200+11,630 $ 3600+11,400 $ 6000+11,170 $ | - | PIC18 Family PIC18LF46xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 64KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.875KB | 13Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18LF4xxx | 85°C | Surface Mount | ||||||
Each | 60+15,480 $ 120+15,180 $ 180+14,870 $ 300+14,560 $ 600+14,250 $ Plus de tarifs | - | PIC18 Family PIC18LF46xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 64KB | 40Pins | DIP | DIP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | ECAN, EUSART, I2C, PSP, SPI | 3.3KB | 11Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F46xx | 85°C | Through Hole | ||||||
Each (Supplied on Full Reel) Bobine complète | 1600+12,100 $ 4800+11,860 $ 8000+11,610 $ | - | PIC18 Family PIC18LF46xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 64KB | 44Pins | QFN-EP | QFN-EP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.875KB | 13Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18LF4xxx | 85°C | Surface Mount | ||||||
Each | 70+12,280 $ 140+12,030 $ 210+11,790 $ 350+11,540 $ 700+11,300 $ Plus de tarifs | - | PIC18 Family PIC18LF46xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 64KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.9KB | 13Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18LF4xxx | 85°C | Through Hole | ||||||
Each | 50+17,390 $ 100+17,040 $ 150+16,690 $ 250+16,340 $ 500+16,000 $ Plus de tarifs | PIC18LF4xxx | PIC18 Family PIC18LF46xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 96KB | 40Pins | DIP | DIP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | ECAN, EUSART, I2C, PSP, SPI | 3.25KB | 11Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F46xx | 85°C | Through Hole | ||||||
Each | 160+16,440 $ 320+16,110 $ 480+15,780 $ 800+15,460 $ 1600+15,120 $ Plus de tarifs | - | PIC18 Family PIC18LF46xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 96KB | 44Pins | TQFP | TQFP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | ECAN, EUSART, I2C, PSP, SPI | 3.25KB | 11Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F46xx | 85°C | Surface Mount | ||||||
Each | 60+16,790 $ 120+16,450 $ 180+16,110 $ 300+15,780 $ 600+15,440 $ Plus de tarifs | - | PIC18 Family PIC18LF46xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 80KB | 40Pins | DIP | DIP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | ECAN, EUSART, I2C, PSP, SPI | 3.25KB | 11Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18LF4xxx | 85°C | Through Hole | ||||||