| Quantité | Prix |
|---|---|
| 500+ | 17,010 $ |
Informations produit
Aperçu du produit
The PIC18LF4685-I/PT is a high-performance PIC18 family 8-bit powerful yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 10 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 96kB of addressable program memory size, 3328bytes of data memory size, two comparators and 11-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
- nanoWatt Technology
- ECAN module
- 8 x 8 Single-cycle hardware multiplier
- Self-Programmable under Software Control
- Priority levels for interrupts
- Watchdog timer (WDT)
- In-Circuit Serial Programming™ (ICSP™)
- One 8-bit digital timer
- Three 16-bit digital timers
- 1x Capture/Compare/PWM (CCP)
- 1024bytes of EEPROM data memory
- In-circuit debug (ICD)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Spécifications techniques
PIC18 Family PIC18LF46xx Series Microcontrollers
PIC18
96KB
TQFP
36I/O's
ECAN, EUSART, I2C, PSP, SPI
11Channels
10Bit
PIC18F46xx
-40°C
Surface Mount
MSL 3 - 168 hours
40MHz
40MHz
44Pins
TQFP
ECAN, EUSART, I2C, PSP, SPI
3.25KB
PIC18
2V
5.5V
85°C
-
No SVHC (04-Feb-2026)
Documents techniques (3)
Produits de remplacement pour PIC18LF4685-I/PT
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit