7 521 Résultats trouvés pour "position"
Trouvez une vaste gamme de 8-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large sélection de 8-bit Microcontrollers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Microchip, NXP, Silicon Labs, Stmicroelectronics & Analog Devices.
Afficher
Acheteur
Ingénieur
Fabricant
Accessory Type
Base Number
Product Range
For Use With
Device Core
CPU Speed
MCU Core Size
Data Bus Width
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Emballage
Automotive Qualification Standard
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,240 $ | - | PIC16F18xx | PIC16 Family PIC16F18XX Series Microcontrollers | - | PIC16 | 32MHz | - | - | 32MHz | - | 14KB | 18Pins | DIP | DIP | 16I/O's | SPI | SPI | 1KB | 12Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ 2,230 $ | - | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | - | PIC12 | 20MHz | - | - | 20MHz | - | 1.75KB | 8Pins | DIP | DIP | 6I/O's | - | - | 64Byte | 4Channels | 10Bit | - | - | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ 9,730 $ | - | PIC16F8xxx | PIC16 Family PIC16F87x Series Microcontrollers | - | PIC16 | 20MHz | - | - | 20MHz | - | 14KB | 40Pins | DIP | DIP | 33I/O's | I2C, SPI, USART | I2C, SPI, USART | 368Byte | 8Channels | 10Bit | - | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | - | ||||||
Each | 1+ 7,090 $ | - | PIC16F | PIC16 Family PIC16F8x Series Microcontrollers | - | PIC16 | 4MHz | - | - | 4MHz | - | 1.75KB | 18Pins | DIP | DIP | 13I/O's | - | - | 68Byte | - | - | - | - | 4V | 5.5V | PIC16 | 0°C | PIC16F8xx | 70°C | Through Hole | - | - | - | ||||||
Each | 1+ 9,720 $ | - | PIC18F4xxx | PIC18 Family PIC18F45xx Series Microcontrollers | - | PIC18 | 40MHz | - | - | 40MHz | - | 32KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Through Hole | - | - | - | ||||||
Each | 1+ 10,470 $ | - | PIC18F4xxx | PIC18 Family PIC18F45xx Series Microcontrollers | - | PIC18 | 48MHz | - | - | 48MHz | - | 32KB | 40Pins | DIP | DIP | 35I/O's | EUSART, I2C, SPI, SPP, USB | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Through Hole | - | - | - | ||||||
Each | 1+ 12,240 $ | - | PIC18F4xxx | PIC18 Family PIC18F46xx Series Microcontrollers | - | PIC18 | 40MHz | - | - | 40MHz | - | 64KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.9KB | 13Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F46xx | 85°C | Through Hole | - | - | - | ||||||
Each | 1+ 4,560 $ 10+ 4,510 $ 30+ 4,450 $ | - | PIC16F | PIC16 Family PIC16F8XX Series Microcontrollers | - | PIC16 | 20MHz | - | - | 20MHz | - | 14KB | 40Pins | DIP | DIP | 35I/O's | EUSART | EUSART | 368Byte | 14Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ 1,090 $ | - | PIC10F2xx | PIC10 Family PIC10F20x Series Microcontrollers | - | PIC10 | 4MHz | - | - | 4MHz | - | 384Byte | 8Pins | DIP | DIP | 4I/O's | - | - | 16Byte | - | - | - | - | 2V | 5.5V | PIC10 | -40°C | PIC10F20x | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ 6,220 $ 10+ 5,940 $ 30+ 5,680 $ 50+ 5,400 $ 100+ 5,130 $ | - | PIC18FxxKxx | PIC18 Family PIC18FxxK22 Series Microcontrollers | - | PIC18 | 64MHz | - | - | 64MHz | - | 64KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.8KB | 28Channels | 10Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ 2,740 $ | - | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | - | PIC12 | 20MHz | - | - | 20MHz | - | 3.5KB | 8Pins | DIP | DIP | 6I/O's | - | - | 128Byte | 4Channels | 10Bit | - | - | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ 5,430 $ 10+ 5,220 $ 30+ 4,990 $ 50+ 4,760 $ 100+ 4,510 $ | - | PIC18FxxKxx | PIC18 Family PIC18FxxK22 Series Microcontrollers | - | PIC18 | 64MHz | - | - | 64MHz | - | 32KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 28Channels | 10Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ 2,190 $ | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | AVR | 20MHz | - | - | 20MHz | - | 32KB | 32Pins | VQFN | VQFN | 27I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 8Channels | 10Bit | - | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega328 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ 3,410 $ 10+ 3,270 $ 30+ 3,120 $ 60+ 2,960 $ 105+ 2,830 $ | - | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | - | PIC18 | 64MHz | - | - | 64MHz | - | 64KB | 28Pins | SPDIP | SPDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.6KB | 24Channels | 10Bit | - | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18FK4x | 85°C | Through Hole | - | - | - | ||||||
Each | 1+ 4,150 $ | - | - | PIC18 Family PIC18FxxQ43 Series Microcontrollers | - | PIC18 | 64MHz | - | - | 64MHz | - | 128KB | 40Pins | DIP | DIP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 35Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Through Hole | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,260 $ 10+ 2,260 $ 25+ 2,240 $ | - | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | - | AVR | 20MHz | - | - | 20MHz | - | 8KB | 8Pins | SOIJ | SOIJ | 6I/O's | I2C, SPI | I2C, SPI | 512Byte | 4Channels | 10Bit | - | - | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny85 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ 2,210 $ | - | ATtiny | AVR ATtiny Family ATtiny45 Series Microcontrollers | - | AVR | 20MHz | - | - | 20MHz | - | 4KB | 8Pins | DIP | DIP | 6I/O's | I2C, SPI | I2C, SPI | 256Byte | 4Channels | 10Bit | - | - | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny45 | 85°C | Through Hole | - | - | - | ||||||
Each | 1+ 4,150 $ | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | AVR | - | - | - | 20MHz | - | 32KB | 28Pins | - | DIP | 23I/O's | I2C, SPI, UART | - | 2KB | 6Channels | 10Bit | - | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega328 | 85°C | Through Hole | - | - | - | ||||||
Each | 1+ 3,770 $ | - | ATmega | AVR ATmega Family ATmega328 Series Microcontrollers | - | AVR | 20MHz | - | - | 20MHz | - | 32KB | 28Pins | DIP | DIP | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 6Channels | 10Bit | - | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega328 | 85°C | Through Hole | - | - | - | ||||||
Each | 1+ 8,800 $ 10+ 8,750 $ 25+ 8,710 $ | - | - | PIC18 Family PIC18F44xx Series Microcontrollers | - | PIC18 | 40MHz | - | - | 40MHz | - | 16KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 768Byte | 13Channels | 12Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F44xx | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ 3,160 $ | - | ATtiny | AVR ATtiny Family ATtiny2313 Series Microcontrollers | - | AVR | 20MHz | - | - | 20MHz | - | 2KB | 20Pins | DIP | DIP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 128Byte | - | - | - | - | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny23 | 85°C | Through Hole | - | - | - | ||||||
Each | 1+ 2,380 $ | - | ATtiny | AVR ATtiny Family ATtiny85 Series Microcontrollers | - | AVR | 20MHz | - | - | 20MHz | - | 8KB | 8Pins | DIP | DIP | 6I/O's | I2C, SPI | I2C, SPI | 500Byte | 4Channels | 10Bit | - | - | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny85 | 85°C | Through Hole | - | - | - | ||||||
Each | 1+ 30,080 $ 5+ 27,570 $ 10+ 25,020 $ 25+ 23,450 $ 50+ 22,520 $ Plus de tarifs | - | - | C8051 Family C8051F34x Series Microcontrollers | - | 8051 | - | 8bit | - | 48MHz | - | 64KB | 48Pins | TQFP | TQFP | 40I/O's | EMI, I2C, SPI, UART, USB | EMI, I2C, SPI, UART, USB | 4.25KB | 20Channels | 10Bit | USB Microcontroller | - | 2.7V | 5.25V | C8051 | -40°C | C8051F34x | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ 3,810 $ 10+ 3,660 $ 25+ 3,490 $ 50+ 3,330 $ 100+ 3,160 $ | - | ATmega | AVR ATmega Family ATmega328 Series Microcontrollers | - | AVR | 20MHz | - | - | 20MHz | - | 32KB | 32Pins | TQFP | TQFP | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 8Channels | 10Bit | - | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega328 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ 7,580 $ 10+ 7,260 $ 25+ 6,940 $ 50+ 6,620 $ 100+ 6,290 $ | - | - | AVR ATmega Family ATmega32 Series Microcontrollers | - | AVR | 16MHz | 8bit | - | 16MHz | - | 32KB | 44Pins | TQFP | TQFP | 26I/O's | I2C, SPI, USART, USB | I2C, SPI, UART, USART | 2.5KB | 12Channels | 10Bit | USB Microcontroller | - | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega32 | 85°C | Surface Mount | - | - | - | ||||||