0
0 articles0,00 $

32bit ARM Microcontrollers :

4 190 produit(s) trouvé(s)
Trouvez une vaste gamme de 32bit ARM Microcontrollers dans Newark Électronique Canada. Nous stockons une large gamme de ARM Microcontrollers, tels que 32bit & 64bit ARM Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Microchip, Stmicroelectronics, NXP, Infineon & Silicon Labs.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
IC Type
Product Range
No. of CPU Cores
Motor Type
MPU Core Size
Device Core
No. of Outputs
Data Bus Width
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Output Current
Program Memory Size
MPU Case Style
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
MPU Family
ADC Resolution
Supply Voltage Min
MPU Series
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Qualification
Automotive Qualification Standard
59M2183

RoHS

Each
1+14,070 $
10+11,450 $
25+10,780 $
50+10,480 $
100+10,170 $
Plus de tarifs
-
STM32 Family STM32F1 Series Microcontrollers
-
-
-
ARM Cortex-M3
-
32bit
32bit
32 bit
-
72MHz
72MHz
-
128KB
-
64Pins
LQFP
LQFP
51I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
20KB
-
16Channels
-
12Bit
2V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
-
-
-
73T7106

RoHS

Each
1+10,440 $
10+8,050 $
25+7,460 $
50+7,130 $
100+6,800 $
Plus de tarifs
-
STM32 Family STM32F1 Series Microcontrollers
-
-
-
ARM Cortex-M3
-
32bit
32bit
32 bit
-
72MHz
72MHz
-
128KB
-
36Pins
VFQFPN
VFQFPN
26I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
20KB
-
10Channels
-
12Bit
2V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
-
-
-
46W2196

RoHS

Each
1+11,420 $
10+8,850 $
25+8,210 $
50+7,910 $
100+7,610 $
Plus de tarifs
-
STM32 Family STM32F3 Series Microcontrollers
-
-
-
ARM Cortex-M4F
-
32bit
32bit
32 bit
-
72MHz
72MHz
-
256KB
-
64Pins
LQFP
LQFP
52I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
32KB
-
24Channels
-
12Bit, 16Bit
2V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
-
-
-
05W5802

RoHS

Each
1+7,010 $
10+5,590 $
25+5,240 $
50+5,040 $
100+4,840 $
Plus de tarifs
-
STM32 Family STM32F0 Series Microcontrollers
-
-
-
ARM Cortex-M0
-
32bit
32bit
32 bit
-
48MHz
48MHz
-
64KB
-
48Pins
LQFP
LQFP
39I/O's
I2C, SPI, USART
I2C, SPI, USART
8KB
-
10Channels
-
12Bit
2V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F0
-
-
-
89T6231

RoHS

Date/Lot Code

Each
1+30,360 $
10+24,640 $
25+23,080 $
50+22,020 $
100+20,960 $
Plus de tarifs
-
Kinetis K Family K6x Series Microcontrollers
-
-
-
ARM Cortex-M4F
-
32bit
32bit
32 bit
-
120MHz
120MHz
-
1MB
-
144Pins
MAPBGA
MAPBGA
100I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
-
-
-
16Bit
1.71V
-
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
-
-
46W2189

RoHS

Each
1+24,880 $
10+20,600 $
25+19,540 $
50+19,040 $
100+18,560 $
Plus de tarifs
-
STM32 Family STM32F2 Series Microcontrollers
-
-
-
ARM Cortex-M3
-
32bit
32bit
32 bit
-
120MHz
120MHz
-
1MB
-
64Pins
LQFP
LQFP
51I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
128KB
-
16Channels
-
12Bit
1.8V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F2
-
-
-
89T6239

RoHS

Date/Lot Code

Each
1+31,280 $
5+29,110 $
10+26,940 $
25+25,840 $
50+25,260 $
Plus de tarifs
-
Kinetis K Family K6x Series Microcontrollers
-
-
-
ARM Cortex-M4
-
32bit
32bit
32 bit
-
150MHz
150MHz
-
1MB
-
256Pins
MAPBGA
MAPBGA
128I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
-
49Channels
-
16Bit
1.71V
-
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
-
-
46W2190

RoHS

Each
1+27,380 $
10+22,180 $
25+20,760 $
50+19,770 $
100+18,770 $
Plus de tarifs
-
STM32 Family STM32F2 Series Microcontrollers
-
-
-
ARM Cortex-M3
-
32bit
32bit
32 bit
-
120MHz
120MHz
-
1MB
-
176Pins
UFBGA
UFBGA
140I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
128KB
-
24Channels
-
12Bit
1.8V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F2
-
-
-
05W8035

RoHS

Each
1+27,240 $
10+21,980 $
25+20,430 $
50+19,880 $
100+19,330 $
Plus de tarifs
-
Kinetis K Family K2x Series Microcontrollers
-
-
-
ARM Cortex-M4
-
32bit
32bit
32 bit
-
120MHz
120MHz
-
512KB
-
144Pins
LQFP
LQFP
100I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
128KB
-
62Channels
-
16Bit
1.71V
-
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
-
-
-
89T6159

RoHS

Date/Lot Code

Each
1+27,080 $
10+21,570 $
25+20,760 $
50+19,970 $
100+19,160 $
Plus de tarifs
-
Kinetis K Family K1x Series Microcontrollers
-
-
-
ARM Cortex-M4F
-
32bit
32bit
32 bit
-
120MHz
120MHz
-
512KB
-
144Pins
LQFP
LQFP
104I/O's
CAN, I2C, SPI, UART
CAN, I2C, I2S, SPI, UART
128KB
-
-
-
16Bit
1.71V
-
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
-
-
-
05W5808

RoHS

Each
1+7,130 $
10+5,710 $
25+5,350 $
50+5,200 $
100+5,030 $
Plus de tarifs
-
STM32 Family STM32F0 Series Microcontrollers
-
-
-
ARM Cortex-M0
-
32bit
32bit
32 bit
-
48MHz
48MHz
-
64KB
-
64Pins
LQFP
LQFP
55I/O's
I2C, SPI, USART
I2C, SPI, USART
8KB
-
16Channels
-
12Bit
2V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F0
-
-
-
01P4104

RoHS

Each
1+15,000 $
10+12,180 $
25+11,230 $
50+11,010 $
100+10,780 $
Plus de tarifs
-
STM32 Family STM32F1 Series Microcontrollers
-
-
-
ARM Cortex-M3
-
32bit
32bit
32 bit
-
72MHz
72MHz
-
512KB
-
100Pins
LQFP
LQFP
80I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
64KB
-
16Channels
-
12Bit
2V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
-
-
-
72T2644

RoHS

Each
1+8,310 $
10+7,160 $
25+6,760 $
50+6,650 $
100+6,530 $
Plus de tarifs
-
STM32 Family STM32F1 Series Microcontrollers
-
-
-
ARM Cortex-M3
-
32bit
32bit
32 bit
-
72MHz
72MHz
-
64KB
-
48Pins
LQFP
LQFP
37I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
20KB
-
10Channels
-
12Bit
2V
-
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F1
-
-
-
01P4099

RoHS

Each
1+15,890 $
10+12,980 $
25+12,250 $
50+11,910 $
100+11,590 $
Plus de tarifs
-
STM32 Family STM32F1 Series Microcontrollers
-
-
-
ARM Cortex-M3
-
32bit
32bit
32 bit
-
72MHz
72MHz
-
256KB
-
64Pins
LQFP
LQFP
51I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
32KB
-
16Channels
-
12Bit
2V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
-
-
-
46W2199

RoHS

Each
1+17,550 $
10+13,770 $
25+12,870 $
50+12,370 $
100+11,860 $
Plus de tarifs
-
STM32 Family STM32F4 Series Microcontrollers
-
-
-
ARM Cortex-M4
-
32bit
32bit
32 bit
-
168MHz
168MHz
-
1MB
-
100Pins
LQFP
LQFP
82I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
192KB
-
16Channels
-
12Bit
1.8V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
-
-
-
46W2192

RoHS

Each
1+13,700 $
10+11,150 $
25+10,520 $
50+10,170 $
100+9,810 $
Plus de tarifs
-
STM32 Family STM32F3 Series Microcontrollers
-
-
-
ARM Cortex-M4
-
32bit
32bit
32 bit
-
72MHz
72MHz
-
256KB
-
48Pins
LQFP
LQFP
20I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
40KB
-
15Channels
-
12Bit
2V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
-
-
-
39X0198

RoHS

Each
1+23,500 $
10+18,630 $
25+17,420 $
50+16,860 $
100+16,270 $
Plus de tarifs
-
STM32 Family STM32F4 Series Microcontrollers
-
-
-
ARM Cortex-M4
-
32bit
32bit
32 bit
-
180MHz
180MHz
-
2MB
-
176Pins
UFBGA
UFBGA
140I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
256KB
-
24Channels
-
12Bit
1.8V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
-
-
-
75X0273

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+4,150 $
50+3,040 $
100+2,800 $
250+2,680 $
500+2,610 $
Plus de tarifs
-
STM32 Family STM32F0 Series Microcontrollers
-
-
-
ARM Cortex-M0
-
32bit
32bit
32 bit
-
48MHz
48MHz
-
64KB
-
48Pins
LQFP
LQFP
39I/O's
I2C, SPI, USART
I2C, SPI, USART
8KB
-
10Channels
-
12Bit
2.4V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F0
-
-
-
42Y1040

RoHS

Each
1+12,480 $
10+10,120 $
25+9,540 $
50+9,270 $
100+9,000 $
Plus de tarifs
-
STM32 Family STM32F3 Series Microcontrollers
-
-
-
ARM Cortex-M4
-
32bit
32bit
32 bit
-
72MHz
72MHz
-
64KB
-
64Pins
LQFP
LQFP
51I/O's
CAN, I2C, SPI, USART
CAN, I2C, SPI, USART
16KB
-
21Channels
-
12Bit
2V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
-
-
-
99W9916

RoHS

Each
1+20,550 $
10+16,220 $
25+15,590 $
50+14,970 $
100+14,340 $
Plus de tarifs
-
STM32 Family STM32F4 Series Microcontrollers
-
-
-
ARM Cortex-M4
-
32bit
32bit
32 bit
-
168MHz
168MHz
-
1MB
-
144Pins
LQFP
LQFP
114I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
192KB
-
24Channels
-
12Bit
1.8V
-
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F4
-
-
-
52Y1135

RoHS

Each
1+4,200 $
10+3,290 $
100+2,830 $
500+2,640 $
1000+2,570 $
Plus de tarifs
-
STM32 Family STM32L0 Series Microcontrollers
-
-
-
ARM Cortex-M0+
-
32bit
32bit
32 bit
-
32MHz
32MHz
-
64KB
-
32Pins
UFQFPN
UFQFPN
27I/O's
I2C, SPI, UART, USART
I2C, SPI, UART, USART
8KB
-
10Channels
-
12Bit
1.65V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
-
-
-
39X0183

RoHS

Each
1+2,710 $
10+2,000 $
100+1,660 $
500+1,520 $
1000+1,460 $
Plus de tarifs
-
STM32 Family STM32F0 Series Microcontrollers
-
-
-
ARM Cortex-M0
-
32bit
32bit
32 bit
-
48MHz
48MHz
-
16KB
-
20Pins
TSSOP
TSSOP
15I/O's
I2C, SPI, USART
I2C, SPI, USART
4KB
-
9Channels
-
12Bit
2.4V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F0
-
-
-
39X0189

RoHS

Each
1+8,010 $
10+6,420 $
25+6,020 $
50+5,810 $
100+5,580 $
Plus de tarifs
-
STM32 Family STM32F4 Series Microcontrollers
-
-
-
ARM Cortex-M4
-
32bit
32bit
32 bit
-
84MHz
84MHz
-
128KB
-
48Pins
UFQFPN
UFQFPN
36I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
64KB
-
10Channels
-
12Bit
1.7V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
-
-
-
75Y3131

RoHS

Each
1+8,180 $
10+6,550 $
25+6,150 $
50+5,920 $
100+5,690 $
Plus de tarifs
-
STM32 Family STM32L0 Series Microcontrollers
-
-
-
ARM Cortex-M0+
-
32bit
32bit
32 bit
-
32MHz
32MHz
-
128KB
-
64Pins
LQFP
LQFP
51I/O's
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
20KB
-
16Channels
-
12Bit
1.8V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
-
-
-
99W9901

RoHS

Each
1+26,060 $
10+21,610 $
25+20,490 $
50+19,980 $
100+19,470 $
Plus de tarifs
-
STM32 Family STM32F4 Series Microcontrollers
-
-
-
ARM Cortex-M4
-
32bit
32bit
32 bit
-
168MHz
168MHz
-
1MB
-
64Pins
LQFP
LQFP
51I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
192KB
-
16Channels
-
12Bit
1.8V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
-
-
-
1-25 sur 4190 articles
sur 168 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON