0
0 articles0,00 $

ARM Cortex-M7F ARM Microcontrollers :

280 produit(s) trouvé(s)
Trouvez une vaste gamme de ARM Cortex-M7F ARM Microcontrollers dans Newark Électronique Canada. Nous stockons une large gamme de ARM Microcontrollers, tels que ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M4F & ARM Cortex-M3 ARM Microcontrollers provenant des plus grands fabricants mondiaux, notamment : NXP, Stmicroelectronics & Microchip.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
54AH7004

RoHS

STMICROELECTRONICS
Each
1+34,350 $
5+30,970 $
10+27,600 $
25+25,890 $
50+24,950 $
Plus de tarifs
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
216MHz
-
2MB
216Pins
TFBGA
-
159I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
-
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
-
90AJ6777

RoHS

Date/Lot Code

Each
1+26,080 $
10+20,880 $
25+19,590 $
50+18,880 $
100+18,170 $
Plus de tarifs
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
160MHz
-
4MB
257Pins
MAPBGA
-
218I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
-
512KB
72Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
89AH1359

RoHS

STMICROELECTRONICS
Each
1+17,670 $
10+13,890 $
25+12,250 $
50+12,030 $
120+11,810 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
550MHz
550MHz
1MB
144Pins
LQFP
LQFP
97I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
37Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
-
89AH1353

RoHS

STMICROELECTRONICS
Each
1+14,680 $
10+11,470 $
25+10,070 $
50+9,890 $
120+9,690 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
550MHz
550MHz
128KB
144Pins
LQFP
LQFP
112I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
42Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
-
54AH6999

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+24,820 $
10+19,710 $
25+18,450 $
50+17,750 $
100+17,060 $
Plus de tarifs
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
216MHz
216MHz
1MB
100Pins
LQFP
LQFP
82I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
-
54AH7002

RoHS

STMICROELECTRONICS
Each
1+28,150 $
10+22,830 $
25+21,380 $
50+20,580 $
120+19,770 $
Plus de tarifs
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
216MHz
216MHz
1MB
144Pins
LQFP
LQFP
114I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
-
26AH0219

RoHS

STMICROELECTRONICS
Each
1+21,440 $
10+18,740 $
25+18,160 $
80+17,640 $
120+17,320 $
Plus de tarifs
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
216MHz
216MHz
1MB
176Pins
LQFP
LQFP
140I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
-
33AK4968

RoHS

Each
1+14,000 $
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
160MHz
-
4MB
172Pins
HDQFP
-
142I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
-
512KB
72Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
46AK9161

RoHS

Date/Lot Code

Each
1+13,180 $
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
120MHz
-
2MB
172Pins
HDQFP
-
-
FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART
-
192KB
48Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
29AK8178

RoHS

STMICROELECTRONICS
Each
1+25,930 $
10+19,490 $
25+18,160 $
50+17,740 $
180+17,320 $
Plus de tarifs
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
32bit
-
32 bit
216MHz
-
1MB
100Pins
LQFP
-
82I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
320KB
16Channels
12Bit
1.7V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F7
-
29AK8221

RoHS

Each
1+20,120 $
10+15,880 $
25+14,820 $
50+14,250 $
100+13,670 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
2MB
100Pins
TFBGA
-
82I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
16Channels
16Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
-
33AK4973

RoHS

Date/Lot Code

Each
1+18,590 $
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
160MHz
-
4MB
257Pins
MAPBGA
-
218I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
-
512KB
72Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
29AK8224

RoHS

STMICROELECTRONICS
Each
1+28,350 $
10+22,540 $
25+21,080 $
50+20,400 $
100+19,700 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
-
32 bit
240MHz
-
2MB
176Pins
UFBGA
-
119I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
84Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
-
89AK3527

RoHS

Date/Lot Code

Each
1+26,870 $
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
240MHz
-
8MB
172Pins
HDQFP-EP
-
137I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
-
1.152MB
72Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
04AM0554

RoHS

Date/Lot Code

Each
1+31,600 $
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
320MHz
-
4MB
289Pins
MAPBGA
-
209I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI
-
800KB
120Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
89AK3519

RoHS

Date/Lot Code

Each
1+23,480 $
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
240MHz
-
8MB
172Pins
HDQFP-EP
-
137I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
-
1.152MB
72Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
04AM0586

RoHS

Each
1+27,720 $
10+22,110 $
25+20,700 $
50+20,520 $
100+20,330 $
Plus de tarifs
S32M2 Family S32M27x Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
120MHz
-
1MB
64Pins
LQFP-EP
-
20I/O's
CAN, I2C, LIN, SPI, UART
-
128KB
24Channels
-
5.5V
18V
-40°C
125°C
S32M2
Surface Mount
S32M27x
AEC-Q100
73AM6833

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+26,120 $
10+24,020 $
25+22,190 $
50+20,410 $
100+18,620 $
Plus de tarifs
S32M2 Family S32M27x Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
120MHz
-
1MB
64Pins
LQFP-EP
-
18I/O's
CAN, LIN, LPI2C, LPSPI, LPUART
-
128KB
24Channels
15Bit
5.5V
18V
-40°C
125°C
S32M2
Surface Mount
S32M27x
AEC-Q100
68AK0020

RoHS

Date/Lot Code

Each
1+16,530 $
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
160MHz
-
4MB
172Pins
HDQFP
-
-
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
-
512KB
72Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
89AK3525

RoHS

Date/Lot Code

Each
1+28,110 $
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
240MHz
-
8MB
289Pins
MAPBGA
-
235I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
-
1.152MB
72Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
04AM0584

RoHS

Each
1+29,110 $
10+23,230 $
25+21,760 $
50+21,060 $
100+20,400 $
Plus de tarifs
S32M2 Family S32M27x Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
120MHz
-
1MB
64Pins
LQFP-EP
-
18I/O's
CAN, I2C, LIN, SPI, UART
-
128KB
24Channels
-
5.5V
18V
-40°C
125°C
S32M2
Surface Mount
S32M27x
AEC-Q100
04AM0562

RoHS

Date/Lot Code

Each
1+34,820 $
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
320MHz
-
6MB
289Pins
MAPBGA
-
209I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI
-
800KB
120Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
85AK9766

RoHS

Date/Lot Code

Each
1+6,830 $
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
120MHz
-
512KB
100Pins
HDQFP
-
84I/O's
FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART
-
112KB
48Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
73AM6781

RoHS

Date/Lot Code

Each
1+10,930 $
10+9,850 $
25+8,960 $
50+8,340 $
100+7,790 $
Plus de tarifs
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
120MHz
-
1MB
100Pins
HDQFP
-
-
FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART
-
128KB
48Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
89AK3514

RoHS

Date/Lot Code

Each
1+17,310 $
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
160MHz
-
4MB
172Pins
HDQFP
-
-
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
-
512KB
72Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
1-25 sur 280 articles
sur 12 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON