32bit ARM Microcontrollers :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
MPU Core Size
=32bit
1
(2)
Product Range
(1)
(1)
No. of CPU Cores
(1)
Device Core
(1)
(1)
Data Bus Width
(2)
No. of Bits
(1)
Operating Frequency Max
(1)
(1)
CPU Speed
(1)
(1)
MPU Case Style
(1)
(1)
No. of Pins
(1)
(1)
Emballage
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | No. of CPU Cores | MPU Core Size | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | MPU Case Style | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | MPU Family | ADC Resolution | Supply Voltage Min | MPU Series | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
03AJ2239 RoHS | Each | 1+36,570 $ 5+33,660 $ 10+30,740 $ 25+29,280 $ 50+28,290 $ Plus de tarifs | i.MX RT Family i.MX RT1170 Series Microprocessors | - | 32bit | Arm Cortex-M4, Arm Cortex-M7 | 32bit | 32bit | 32 bit | 800MHz | 800MHz | MAPBGA | 289Pins | MAPBGA | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | - | 12Bit | 3V | i.MX RT1170 | 3.6V | -40°C | 105°C | - | Surface Mount | i.MX RT1170 | |||||
Each | 1+16,910 $ 10+13,260 $ 25+12,350 $ 50+11,850 $ 100+11,350 $ Plus de tarifs | i.MX RT Family i.MX RT600 Series Microcontrollers | 2Cores | 32bit | ARM Cortex-M33F | 32bit | - | 32 bit | 300MHz | 300MHz | VFBGA | 176Pins | VFBGA | - | 96I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 4.5MB | 12Channels | i.MX RT | 12Bit | 1.71V | i.MX RT600 | 3.6V | -20°C | 70°C | i.MX RT | Surface Mount | i.MX RT600 | ||||||