0
0 articles0,00 $

ARM Microcontrollers :

28 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
02AH2565

RoHS

STMICROELECTRONICS
Each
1+11,400 $
10+8,840 $
25+8,190 $
50+7,830 $
100+7,480 $
Plus de tarifs
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
-
32 bit
-
64MHz
64MHz
1MB
68Pins
VFQFPN-EP
VFQFPN-EP
49I/O's
I2C, SAI, SPI, UART, USART, USB
I2C, SAI, SPI, UART, USART, USB
256KB
Wireless Microcontroller
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WB
02AH2563

RoHS

Each
1+9,410 $
10+7,330 $
25+6,910 $
50+6,630 $
100+6,330 $
Plus de tarifs
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
-
32 bit
-
64MHz
64MHz
256KB
68Pins
VFQFPN-EP
VFQFPN-EP
49I/O's
I2C, LPUART, SAI, SPI, USART, USB
I2C, SAI, SPI, UART, USART, USB
128KB
Wireless Microcontroller
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WB
02AH2564

RoHS

Each
1+10,190 $
10+7,840 $
25+7,270 $
50+6,950 $
100+6,630 $
Plus de tarifs
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
-
32 bit
32bit
64MHz
64MHz
512KB
68Pins
VFQFPN-EP
VFQFPN-EP
49I/O's
I2C, LPUART, SAI, SPI, USART, USB
I2C, SAI, SPI, UART, USART, USB
256KB
Wireless Microcontroller
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WB
90W4451

RoHS

Each
1+27,930 $
5+25,090 $
10+22,260 $
25+20,840 $
50+20,050 $
Plus de tarifs
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
-
204MHz
204MHz
1MB
100Pins
TFBGA
TFBGA
49I/O's
I2C, I2S, SPI, SSI, UART, USB
I2C, I2S, SPI, SSI, UART, USB
136KB
-
4Channels
10Bit
2.2V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC4300
40AH1158

RoHS

ANALOG DEVICES
Each (Supplied on Cut Tape)
Bandes découpées
1+18,640 $
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
-
96MHz
96MHz
2MB
81Pins
WLP
WLP
49I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
256KB
-
4Channels
10Bit
1.14V
1.89V
-30°C
85°C
DARWIN
Surface Mount
MAX326xx
45AC7220

RoHS

Each
1+30,260 $
10+24,450 $
25+23,440 $
50+22,060 $
100+20,660 $
Plus de tarifs
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
-
180MHz
180MHz
1MB
100Pins
TFBGA
TFBGA
49I/O's
CAN, Ethernet, I2C, I2S, UART, USB
CAN, Ethernet, I2C, I2S, UART, USB
136KB
-
8Channels
10Bit
2.4V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC1800
39AH5578

RoHS

Date/Lot Code

Each
1+11,430 $
10+8,870 $
25+8,220 $
50+7,770 $
100+7,320 $
Plus de tarifs
Synergy Family S1 Series S1JA Group Microcontrollers
ARM Cortex-M23
32bit
32bit
32 bit
-
48MHz
-
256KB
64Pins
LFQFP
LFQFP
49I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
32KB
-
17Channels
16Bit
1.6V
5.5V
-40°C
85°C
Synergy
Surface Mount
S1
84Y6173

RoHS

Each
1+37,300 $
5+34,210 $
10+31,100 $
25+30,810 $
50+30,510 $
Plus de tarifs
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
-
96MHz
96MHz
2MB
100Pins
TQFP
TQFP
49I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
256KB
-
4Channels
10Bit
1.71V
1.89V
-30°C
85°C
MAX
Surface Mount
MAX326xx
69AK5151

RoHS

STMICROELECTRONICS
Each
1+4,980 $
10+3,760 $
25+3,450 $
50+3,240 $
100+3,020 $
Plus de tarifs
STM32 Family STM32H5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
-
250MHz
-
128KB
64Pins
LQFP
-
49I/O's
CAN, I2C, I3C, I2S, SPI, USART, USB
-
32KB
-
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H5
83AK8320

RoHS

STMICROELECTRONICS
Each
1+14,330 $
10+11,110 $
25+10,300 $
50+9,860 $
100+9,410 $
Plus de tarifs
STM32 Family STM32H5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
-
250MHz
-
2MB
64Pins
LQFP
-
49I/O's
-
-
640KB
-
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H5
78AK3378

RoHS

Each
1+13,850 $
10+10,780 $
25+10,010 $
50+9,650 $
100+9,290 $
Plus de tarifs
Traveo T2G Family CYT2B6 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
-
-
32 bit
-
80MHz
-
576KB
64Pins
LQFP
-
49I/O's
CAN, I2C, LIN, SPI, UART
-
64KB
-
22Channels
12Bit
2.7V
5.5V
-40°C
125°C
Traveo T2G
Surface Mount
CYT2B6
78AK3384

RoHS

Each
1+18,630 $
10+14,650 $
25+13,650 $
50+13,200 $
100+12,740 $
Plus de tarifs
Traveo T2G Family CYT2B9 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
-
-
32 bit
-
160MHz
-
2MB
64Pins
LQFP
-
49I/O's
CAN, I2C, LIN, SPI, UART
-
256KB
-
27Channels
12Bit
2.7V
5.5V
-40°C
125°C
Traveo T2G
Surface Mount
CYT2B9
78AK3380

RoHS

Each
1+16,240 $
10+12,710 $
25+11,830 $
50+11,420 $
100+11,010 $
Plus de tarifs
Traveo T2G Family CYT2B7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
-
-
32 bit
-
160MHz
-
1MB
64Pins
LQFP
-
49I/O's
CAN, I2C, LIN, SPI, UART
-
128KB
-
27Channels
12Bit
2.7V
5.5V
-40°C
105°C
Traveo T2G
Surface Mount
CYT2B7
11AN9921

RoHS

STMICROELECTRONICS
Each
1+12,740 $
10+11,470 $
25+10,440 $
50+9,720 $
100+9,060 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
-
280MHz
-
128KB
64Pins
LQFP
-
49I/O's
FDCAN, I2C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
-
1.184MB
-
16Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
26AM1426

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+15,860 $
10+13,170 $
25+12,280 $
50+11,740 $
100+11,180 $
Plus de tarifs
ML63Q2500 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
-
48MHz
-
256KB
64Pins
TQFP
-
49I/O's
CAN, I2C, Serial, UART
-
16KB
-
12Channels
12Bit
2.3V
5.5V
-40°C
105°C
-
Surface Mount
ML63Q2500
41Y4054

RoHS

Each
260+20,940 $
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
-
204MHz
204MHz
1MB
100Pins
TFBGA
TFBGA
49I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
CAN, Ethernet, I2C, SPI, UART, USART, USB
136KB
-
4Channels
10Bit
2.4V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC4300
39Y8878

RoHS

Each
260+12,480 $
500+12,120 $
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
-
204MHz
204MHz
-
100Pins
BGA
BGA
49I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
282KB
-
3Channels
12Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
39Y8874

RoHS

Each
260+11,380 $
500+11,050 $
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
-
204MHz
204MHz
-
100Pins
BGA
BGA
49I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
264KB
-
4Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
39Y8870

RoHS

Each
260+17,280 $
520+16,920 $
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
-
180MHz
180MHz
1MB
100Pins
BGA
BGA
49I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
136KB
-
8Channels
10Bit
2.4V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC1800
39Y8869

RoHS

Each
260+10,160 $
500+9,870 $
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
-
180MHz
180MHz
-
100Pins
BGA
BGA
49I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
200KB
-
4Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1800
90W4441

RoHS

Each
1+27,930 $
10+22,560 $
25+21,170 $
50+19,960 $
100+18,730 $
Plus de tarifs
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
-
204MHz
204MHz
512KB
100Pins
TFBGA
TFBGA
49I/O's
I2C, I2S, SPI, SSI, UART, USB
I2C, I2S, SPI, SSI, UART, USB
104KB
-
4Channels
10Bit
2.2V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC4300
45AC7219

RoHS

Each
1+16,840 $
10+16,090 $
25+15,590 $
50+14,780 $
100+14,240 $
Plus de tarifs
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
-
180MHz
180MHz
512KB
100Pins
TFBGA
TFBGA
49I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
136KB
-
8Channels
10Bit
2.4V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC1800
11AN9920

RoHS

STMICROELECTRONICS
Each
1+17,550 $
10+16,400 $
25+15,950 $
50+14,370 $
100+13,540 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
-
280MHz
-
1MB
64Pins
LQFP
-
49I/O's
FDCAN, I2C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
-
1.184MB
-
16Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
07AM7773

RoHS

STMICROELECTRONICS
Each
1+7,410 $
10+5,660 $
25+5,220 $
50+4,980 $
100+4,740 $
Plus de tarifs
STM32 Family STM32H5 Series STM32H533xx Group Microcontrollers
ARM Cortex-M33F
-
-
32 bit
-
250MHz
-
512KB
64Pins
LQFP
-
49I/O's
I2C, I2S, I3C, FDCAN, LPUART, SDMMC, SPI, UART, UCPD, USART, USB
-
272KB
-
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H5
07AM7764

RoHS

STMICROELECTRONICS
Each
1+5,990 $
10+4,550 $
25+4,190 $
50+3,980 $
100+3,780 $
Plus de tarifs
STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers
ARM Cortex-M33F
-
-
32 bit
-
250MHz
-
256KB
64Pins
LQFP
-
49I/O's
I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, USART, USB, UCPD, SDMMC
-
272KB
-
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H5
1-25 sur 28 articles
sur 2 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON