ARM Microcontrollers :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
(1)
No. of Pins
=63Pins
1
(6)
(1)
(1)
(1)
(23)
(1307)
(69)
(38)
Data Bus Width
(8)
Supply Voltage Min
(8)
Supply Voltage Max
(8)
Operating Temperature Min
(8)
IC Mounting
(8)
Product Range
(7)
(1)
Device Core
(1)
(7)
Operating Frequency Max
(1)
(7)
IC Case / Package
(7)
(1)
Emballage
(7)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+12,910 $ 50+11,280 $ 100+9,350 $ 250+8,390 $ 500+7,740 $ Plus de tarifs | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 256KB | 63Pins | WLCSP | WLCSP | 51I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | ||||||
Each | 1300+9,870 $ 2600+9,670 $ 3900+9,480 $ 6500+9,280 $ 13000+9,090 $ Plus de tarifs | Kinetis W Family KW2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 512KB | 63Pins | LGA | LGA | 24I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 64KB | - | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Kinetis W | Surface Mount | KW2x | ||||||
Each | 1+18,170 $ 10+16,730 $ 25+15,470 $ 50+14,720 $ 100+13,960 $ Plus de tarifs | Kinetis W Family KW2x Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 50MHz | - | 256KB | 63Pins | LGA | - | 24I/O's | I2C, SPI, UART | - | 32KB | - | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Kinetis W | Surface Mount | KW2x | ||||||
Each | 520+13,570 $ 1040+12,220 $ 1560+11,120 $ 2600+10,360 $ 5200+9,660 $ Plus de tarifs | Kinetis W Family KW2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 256KB | 63Pins | LGA | LGA | 24I/O's | I2C, SPI, UART | I2C, SPI, UART | 32KB | - | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Kinetis W | Surface Mount | KW2x | ||||||
Each | 1300+10,990 $ 2600+10,770 $ 3900+10,560 $ 6500+10,330 $ 13000+10,110 $ Plus de tarifs | Kinetis W Family KW2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 512KB | 63Pins | LGA | LGA | 24I/O's | I2C, SPI, UART | I2C, SPI, UART | 64KB | - | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Kinetis W | Surface Mount | KW2x | ||||||
Each | 1+20,630 $ 10+18,990 $ 25+17,570 $ 50+16,710 $ 100+15,850 $ Plus de tarifs | Kinetis W Family KW2x Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 50MHz | - | 512KB | 63Pins | LGA | - | 24I/O's | I2C, SPI, UART | - | 64KB | - | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Kinetis W | Surface Mount | KW2x | ||||||
Each | 1300+10,370 $ 2600+10,160 $ 3900+9,950 $ 6500+9,760 $ 13000+9,550 $ Plus de tarifs | Kinetis W Family KW2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 512KB | 63Pins | LGA | LGA | 24I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 64KB | - | 16Bit | 1.8V | 3.6V | -40°C | 105°C | - | Surface Mount | KW2x | ||||||
Each | 1+21,690 $ 10+19,960 $ 25+18,460 $ 50+17,560 $ 100+16,670 $ Plus de tarifs | Kinetis W Family KW2x Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 50MHz | - | 512KB | 63Pins | LGA | - | 24I/O's | I2C, SPI, UART, USB | - | 64KB | - | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Kinetis W | Surface Mount | KW2x | ||||||