| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 12,910 $ | 12,91 $ |
| Total Prix | 12,91 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 12,910 $ |
| 50+ | 11,280 $ |
| 100+ | 9,350 $ |
| 250+ | 8,390 $ |
| 500+ | 7,740 $ |
| 1000+ | 7,220 $ |
| 2500+ | 6,830 $ |
| 5000+ | 6,580 $ |
Informations produit
Aperçu du produit
STM32L152UCY6TR is a ultra-low-power STM32L15xC ARM® Cortex®-M3 based microcontroller. This ultra-low-power device incorporates the connectivity power of the universal serial bus (USB) with the high-performance ARM® Cortex®-M3 32bit RISC core operating at a frequency of 32MHz (33.3 DMIPS), a memory protection unit (MPU), high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses. It offers two operational amplifiers, one 12-bit ADC, two DACs, two ultra-low-power comparators, one general-purpose 32bit timer, six general-purpose 16-bit timers and two basic timers, which can be used as time bases. It also contains standard and advanced communication interfaces: up to two I2Cs, three SPIs, two I2S, three USARTs and an USB. The STM32L151xC devices offer up to 23 capacitive sensing channels to simply add a touch sensing functionality to any application.
- 256KB flash memory and 8KB data EEPROM
- 32KB RAM, 51 GPIOs
- Include a real-time clock and a set of backup registers that remain powered in Standby mode
- Devices without LCD
- Supply voltage range from 1.8 to 3.6V and BOR enabled
- Pre-programmed bootloader USART, SPI supported
- CRC calculation unit, 96-bit unique ID
- Available in 63 pin WLCSP package
- Industrial temperature range from -40 to 85°C
Spécifications techniques
STM32 Family STM32L1 Series Microcontrollers
32bit
32bit
32MHz
63Pins
WLCSP
I2C, SPI, USART, USB
I2C, SPI, USART, USB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M3
32 bit
32MHz
256KB
WLCSP
51I/O's
32KB
21Channels
1.8V
-40°C
Surface Mount
STM32L1
-
Documents techniques (2)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit